Chassis Mount Transformers :
1,723 Products FoundFind a huge range of Chassis Mount Transformers at Newark Electronics. We stock a large selection of Chassis Mount Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Square D By Schneider Electric, Hammond Power Solutions, Triad Magnetics & Block
View
Buyer
Engineer
Manufacturer
Output Voltage
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Max
Output Current
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRIAD MAGNETICS | Each | 1+ $14.040 5+ $13.730 10+ $13.410 25+ $13.170 50+ $12.920 More Pricing... | - | Isolating | 115V | 24V | 9.6VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 400mA | Wire Leaded | 1.5kV | F Series | |||||
91B1135 | SQUARE D BY SCHNEIDER ELECTRIC | Each | 1+ $210.560 | - | Open-Style Industrial Control | 240V, 480V | 120V | 50VA | - | - | 50Hz / 60Hz | - | - | Screw Clamp | - | - | ||||
Each | 1+ $18.500 5+ $17.660 10+ $16.830 25+ $16.470 50+ $15.940 More Pricing... | - | Open-Style Dual Bobbin | 115V | 24V | 24VA | - | - | 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $30.360 5+ $29.830 10+ $29.290 25+ $28.750 50+ $28.220 More Pricing... | - | Split Bobbin | 115V | 24V | 100VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 4A | Solder Lug | 2.5kV | F Series | ||||||
Each | 1+ $26.450 5+ $25.880 10+ $25.320 25+ $24.620 50+ $23.710 More Pricing... | - | Class 2 Energy Limiting | 120V | 24V | 40VA | - | - | 60Hz | Single Primary, Single Secondary | 1.67A | Wire Leaded | - | BP Series | ||||||
Each | 1+ $13.300 5+ $13.000 10+ $12.700 25+ $12.480 50+ $12.240 More Pricing... | - | Split Bobbin | 2 x 115V | 2 x 12V | 5VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 420mA | Wire Leaded | 3.5kV | VPL Series | ||||||
Each | 1+ $84.120 5+ $80.340 10+ $76.560 25+ $70.980 50+ $69.330 More Pricing... | - | High Voltage | 115V | 380V, 6.3V | 43VA | - | - | 60Hz | Single Primary, Dual Secondary | 71mA | Wire Leaded | 2kV | 200 Series | ||||||
Each | 1+ $35.200 5+ $33.260 10+ $31.320 25+ $29.720 50+ $28.400 More Pricing... | - | Open-Style Dual Bobbin | 115V | 24V | 48VA | - | - | 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $15.110 5+ $14.450 10+ $13.780 25+ $13.210 50+ $12.800 More Pricing... | - | Open-Style Dual Bobbin | 115V | 12.6V | 12.6VA | - | - | 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $19.000 | - | - | 120V | 16.5V | 45VA | - | - | 60Hz | - | 430mA | Screw | - | - | ||||||
Each | 1+ $20.910 5+ $20.060 10+ $19.210 25+ $18.680 50+ $18.160 More Pricing... | - | Class 2 Energy Limiting | 120V | 24V | 40VA | - | - | 60Hz | Single Primary, Single Secondary | 1.67A | Wire Leaded | - | BA-C-D-E Series | ||||||
Each | 1+ $751.640 | - | Encapsulated Industrial Control | 230V, 400V, 460V | 115V, 230V | 1.5kVA | - | - | 50Hz / 60Hz | - | - | Screw | - | ICE International Series | ||||||
Each | 1+ $31.300 5+ $30.600 10+ $29.900 25+ $29.350 | - | Safety Isolating | 115V | 115V | 35VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 300mA | Wire Leaded | 1.5kV | N Series | ||||||
Each | 1+ $20.550 5+ $19.900 10+ $19.330 25+ $18.790 50+ $18.380 More Pricing... | - | Safety Isolating | 2 x 115V | 115V | 50VA | - | - | 50Hz / 60Hz | Dual Primary, Single Secondary | 435mA | Wire Leaded | 1.5kV | N Series | ||||||
Each | 1+ $12.140 5+ $11.810 10+ $11.480 25+ $11.150 | - | Isolating | 115V | 14V | 3.5VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 250mA | Wire Leaded | 1.5kV | F Series | ||||||
SQUARE D BY SCHNEIDER ELECTRIC | Each | 1+ $276.720 | - | Open-Style Industrial Control | 220V, 230V, 240V, 440V, 460V , 480V | 110V, 115V, 120V | 100VA | - | - | 50Hz / 60Hz | - | - | Screw Clamp | - | - | |||||
99B2615 | Each | 1+ $20.460 10+ $19.500 25+ $17.990 50+ $16.410 100+ $14.220 More Pricing... | - | - | 120V | 24V | 40VA | - | - | 60Hz | - | - | Screw | - | MGT Series | |||||
38C2425 | MG ELECTRONICS | Each | 1+ $15.520 10+ $14.790 25+ $13.650 50+ $12.450 100+ $10.790 More Pricing... | - | Class 2 Power Supply | 120V | - | - | 60Hz | - | 60Hz | - | 1.66kA | Screw | 500VDC | - | ||||
62M9771 | MG ELECTRONICS | Each | 1+ $20.460 10+ $19.500 25+ $17.990 50+ $16.410 100+ $14.220 More Pricing... | - | - | - | - | - | 60Hz | - | - | - | - | Screw | - | - | ||||
17B3114 | SQUARE D BY SCHNEIDER ELECTRIC | Each | 1+ $590.710 | - | Open-Style Industrial Control | 220V, 230V, 240V, 440V, 460V , 480V | 110V, 115V, 120V | 500VA | - | - | 50Hz / 60Hz | - | - | Screw Clamp | - | - | ||||
Each | 1+ $19.990 5+ $19.550 10+ $19.110 25+ $18.750 50+ $18.400 More Pricing... | - | Class 2 Energy Limiting | 120V | 24V | 40VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 1.67A | Wire Leaded | - | TCT Series | ||||||
Each | 1+ $13.630 5+ $13.330 10+ $13.020 25+ $12.780 50+ $12.530 More Pricing... | - | Split Bobbin | 115V, 230V | 24V | 12VA | - | - | 50Hz / 60Hz | Dual Primary, Single Secondary | 500mA | Solder Lug | 2.5kV | FD Series | ||||||
Each | 1+ $38.720 5+ $36.720 10+ $34.710 25+ $30.050 50+ $29.170 More Pricing... | - | Open-Style Dual Bobbin | 115V | 18V | 54VA | - | - | 60Hz | Single Primary, Single Secondary | 3A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $21.080 5+ $20.610 10+ $20.140 25+ $19.770 50+ $19.400 More Pricing... | - | Safety Isolating | 115V | 115V | 15VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 130mA | Wire Leaded | 1.5kV | N Series | ||||||
Each | 1+ $208.040 5+ $199.430 10+ $190.810 25+ $182.320 50+ $177.690 | - | Isolating | 115V | 115V | 500VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | 2kV | 171 Series | ||||||