ALPHAWIRE
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
                                                                                                    2. Transformers
                                                                                                    3. Audio Transformers
                                                                                                    4. Results

                                                                                                    9 Product Results Found for "industrial"

                                                                                                    Find a huge range of Audio Transformers at Newark Electronics. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: OEP / Oxford Electrical Products, Prowave, Hammond & Triad Magnetics
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Turns Ratio
                                                                                                    Inductance
                                                                                                    Current Rating
                                                                                                    Primary Impedance
                                                                                                    Secondary Impedance
                                                                                                    Secondary Power
                                                                                                    Frequency Max
                                                                                                    Isolation Voltage
                                                                                                    Transformer Applications
                                                                                                    DC Resistance Primary
                                                                                                    Transformer Mounting
                                                                                                    DC Resistance Secondary
                                                                                                    Transformer Terminals
                                                                                                    Frequency Min
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    Z1604
                                                                                                    OEP / OXFORD ELECTRICAL PRODUCTS Z1604
                                                                                                    26M5014

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    OEP / OXFORD ELECTRICAL PRODUCTS
                                                                                                    1. TRANSFORMER
                                                                                                    2. AUDIO
                                                                                                    3. 1:1
                                                                                                    4. 600CT/600CT
                                                                                                    Each
                                                                                                    1+
                                                                                                    $7.550
                                                                                                    10+
                                                                                                    $7.210
                                                                                                    25+
                                                                                                    $6.850
                                                                                                    50+
                                                                                                    $6.460
                                                                                                    100+
                                                                                                    $6.220
                                                                                                    More Pricing...
                                                                                                    1:1
                                                                                                    600ohm
                                                                                                    600ohm
                                                                                                    2mW
                                                                                                    25kHz
                                                                                                    2kV
                                                                                                    Impedance Matching
                                                                                                    109ohm
                                                                                                    134ohm
                                                                                                    Through Hole
                                                                                                    PC Pin
                                                                                                    60Hz
                                                                                                    -
                                                                                                    TY-250P
                                                                                                    TRIAD MAGNETICS TY-250P
                                                                                                    78M7710

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    TRIAD MAGNETICS
                                                                                                    1. Audio Transformer
                                                                                                    2. 0.6
                                                                                                    3. 1 kohm
                                                                                                    4. 1 kohm
                                                                                                    5. 20 mW
                                                                                                    6. 15 kHz
                                                                                                    7. 1.5 kV
                                                                                                    Each
                                                                                                    1+
                                                                                                    $6.090
                                                                                                    10+
                                                                                                    $5.960
                                                                                                    25+
                                                                                                    $5.820
                                                                                                    50+
                                                                                                    $5.710
                                                                                                    0.6
                                                                                                    1kohm
                                                                                                    1kohm
                                                                                                    20mW
                                                                                                    15kHz
                                                                                                    1.5kV
                                                                                                    Line Matching
                                                                                                    172ohm
                                                                                                    172ohm
                                                                                                    Through Hole
                                                                                                    PC Pin
                                                                                                    200Hz
                                                                                                    TY Series
                                                                                                    A262A3E
                                                                                                    OEP / OXFORD ELECTRICAL PRODUCTS A262A3E
                                                                                                    24M0686

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    OEP / OXFORD ELECTRICAL PRODUCTS
                                                                                                    1. TRANSFORMER
                                                                                                    2. AUDIO
                                                                                                    3. 1+1:6.45+6.45
                                                                                                    4. 600/250K
                                                                                                    Each
                                                                                                    1+
                                                                                                    $20.070
                                                                                                    5+
                                                                                                    $18.390
                                                                                                    10+
                                                                                                    $18.050
                                                                                                    25+
                                                                                                    $17.680
                                                                                                    50+
                                                                                                    $16.840
                                                                                                    More Pricing...
                                                                                                    1:6.45
                                                                                                    150ohm
                                                                                                    6.25kohm
                                                                                                    100mW
                                                                                                    35kHz
                                                                                                    1kV
                                                                                                    Encapsulated - Impedance Matching
                                                                                                    20.6ohm
                                                                                                    1.143ohm
                                                                                                    Through Hole
                                                                                                    PC Pin
                                                                                                    30Hz
                                                                                                    A262 Series
                                                                                                    K4000004
                                                                                                    PROWAVE K4000004
                                                                                                    51R6732

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    PROWAVE
                                                                                                    1. MATCHING TRANSFORMER
                                                                                                    2. 1:10
                                                                                                    3. SMD
                                                                                                    Each
                                                                                                    1+
                                                                                                    $2.780
                                                                                                    10+
                                                                                                    $2.360
                                                                                                    25+
                                                                                                    $2.280
                                                                                                    50+
                                                                                                    $2.240
                                                                                                    100+
                                                                                                    $2.180
                                                                                                    More Pricing...
                                                                                                    1:10
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    40kHz
                                                                                                    -
                                                                                                    Line Matching
                                                                                                    -
                                                                                                    -
                                                                                                    Through Hole
                                                                                                    PC Pin
                                                                                                    -
                                                                                                    -
                                                                                                    1620A
                                                                                                    HAMMOND 1620A
                                                                                                    51R4187

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    HAMMOND
                                                                                                    1. Audio Transformer
                                                                                                    2. Push - Pull
                                                                                                    3. 6.6 kohm
                                                                                                    4. 16 ohm
                                                                                                    5. 20 W
                                                                                                    6. 30 kHz
                                                                                                    7. 2 kV
                                                                                                    Each
                                                                                                    1+
                                                                                                    $148.750
                                                                                                    5+
                                                                                                    $147.280
                                                                                                    10+
                                                                                                    $145.810
                                                                                                    25+
                                                                                                    $145.430
                                                                                                    50+
                                                                                                    $145.030
                                                                                                    -
                                                                                                    6.6kohm
                                                                                                    16ohm
                                                                                                    20mW
                                                                                                    30kHz
                                                                                                    2kV
                                                                                                    Push-Pull Tube Output
                                                                                                    -
                                                                                                    -
                                                                                                    Chassis Mount
                                                                                                    Wire Leaded
                                                                                                    30Hz
                                                                                                    1608A-1650A Series
                                                                                                    A262A2E
                                                                                                    OEP / OXFORD ELECTRICAL PRODUCTS A262A2E
                                                                                                    02M8356

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    OEP / OXFORD ELECTRICAL PRODUCTS
                                                                                                    1. TRANSFORMER
                                                                                                    2. AUDIO
                                                                                                    3. 1+1:2+2
                                                                                                    4. 150CT/600CT
                                                                                                    Each
                                                                                                    1+
                                                                                                    $19.680
                                                                                                    5+
                                                                                                    $18.030
                                                                                                    10+
                                                                                                    $17.690
                                                                                                    25+
                                                                                                    $17.340
                                                                                                    50+
                                                                                                    $16.510
                                                                                                    More Pricing...
                                                                                                    1:2
                                                                                                    150ohm
                                                                                                    600ohm
                                                                                                    100mW
                                                                                                    35kHz
                                                                                                    1kV
                                                                                                    Encapsulated - Impedance Matching
                                                                                                    10.3ohm
                                                                                                    59.5ohm
                                                                                                    Through Hole
                                                                                                    PC Pin
                                                                                                    30Hz
                                                                                                    A262 Series
                                                                                                    K4000002
                                                                                                    PROWAVE K4000002
                                                                                                    51R6730

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    PROWAVE
                                                                                                    1. MATCHING TRANSFORMER
                                                                                                    2. 1:10
                                                                                                    3. SMD
                                                                                                    Each
                                                                                                    1+
                                                                                                    $2.720
                                                                                                    10+
                                                                                                    $2.580
                                                                                                    25+
                                                                                                    $2.440
                                                                                                    50+
                                                                                                    $2.300
                                                                                                    100+
                                                                                                    $2.150
                                                                                                    More Pricing...
                                                                                                    1:10
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    40kHz
                                                                                                    -
                                                                                                    Line Matching
                                                                                                    -
                                                                                                    -
                                                                                                    Through Hole
                                                                                                    PC Pin
                                                                                                    -
                                                                                                    -
                                                                                                    1750X
                                                                                                    HAMMOND 1750X
                                                                                                    51R4228

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    HAMMOND
                                                                                                    1. Audio Transformer
                                                                                                    2. Guitar Amplifier
                                                                                                    3. 1.7 kohm
                                                                                                    4. 16 ohm
                                                                                                    5. 100 W
                                                                                                    6. 12 kHz
                                                                                                    7. 2.5 kV
                                                                                                    Each
                                                                                                    1+
                                                                                                    $174.340
                                                                                                    5+
                                                                                                    $165.230
                                                                                                    10+
                                                                                                    $156.130
                                                                                                    25+
                                                                                                    $151.470
                                                                                                    50+
                                                                                                    $147.500
                                                                                                    -
                                                                                                    1.7kohm
                                                                                                    16ohm
                                                                                                    100mW
                                                                                                    12kHz
                                                                                                    2.5kV
                                                                                                    Push-Pull Tube Output
                                                                                                    7.16ohm
                                                                                                    50mohm
                                                                                                    Chassis Mount
                                                                                                    Wire Leaded
                                                                                                    50Hz
                                                                                                    1750 Series
                                                                                                    K4000001
                                                                                                    PROWAVE K4000001
                                                                                                    51R6729

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    PROWAVE
                                                                                                    1. TRANSFORMER
                                                                                                    2. AUDIO
                                                                                                    3. 1:10
                                                                                                    4. PCB
                                                                                                    Each
                                                                                                    1+
                                                                                                    $3.390
                                                                                                    10+
                                                                                                    $2.870
                                                                                                    25+
                                                                                                    $2.770
                                                                                                    50+
                                                                                                    $2.730
                                                                                                    100+
                                                                                                    $2.660
                                                                                                    More Pricing...
                                                                                                    1:10
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    40kHz
                                                                                                    -
                                                                                                    Line Matching
                                                                                                    -
                                                                                                    -
                                                                                                    Through Hole
                                                                                                    PC Pin
                                                                                                    -
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-9 of 9 items
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
                                                                                                    Return a Product