7 Product Results Found for "bargains"
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $27.860 5+ $26.040 10+ $24.220 25+ $23.030 50+ $22.390 More Pricing... | 4.07:1 | 10kohm | 600ohm | 150mW | 50kHz | 100V | Miniature Potted - Line Matching | 680ohm | 70ohm | Through Hole | PC Pin | 150Hz | 107 Series | ||||||
Each | 1+ $24.870 5+ $24.060 10+ $23.240 25+ $22.280 50+ $21.580 More Pricing... | - | 600ohm | 50ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 44ohm | 4.7ohm | Through Hole | PC Pin | 200Hz | 101 Series | ||||||
Each | 1+ $5.710 10+ $5.590 25+ $5.460 50+ $5.360 | 0.6 | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 76.5ohm | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $8.410 | 3.16:1 | 500ohm | 50ohm | 50mW | 100kHz | 500V | Miniature Encapsulated - Data/Voice Coupling | 55ohm | 8ohm | Through Hole | PC Pin | 300Hz | MET Series | ||||||
Each | 1+ $14.760 5+ $13.520 10+ $13.270 25+ $13.000 50+ $12.380 More Pricing... | 1:1 | 150ohm | 150ohm | - | 30kHz | 1kV | Encapsulated - Line Matching | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ $32.210 5+ $32.030 10+ $31.850 25+ $31.200 50+ $30.670 More Pricing... | - | 4kohm | 2.6kohm | 150mW | - | - | Miniature Potted - Line Matching | 340ohm | 100ohm | Through Hole | PC Pin | - | 106 Series | ||||||
Each | 25+ $11.170 | 0.6 | 135ohm | 135ohm | 50mW | 100kHz | 1.5kV | Miniature Encapsulated - Data/Voice Coupling | 10.5ohm | 10.8ohm | Through Hole | PC Pin | 300Hz | MET Series | ||||||