2 Product Results Found for "INDUSTRIAL WIRE"
View
Buyer
Engineer
Manufacturer
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $148.720 5+ $147.590 10+ $146.450 25+ $146.050 50+ $144.650 | - | 158mA | 6.6kohm | 16ohm | 20W | 30kHz | 2kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 30Hz | 1608A-1650A Series | ||||||
Each | 1+ $175.740 5+ $166.540 10+ $157.340 25+ $151.660 50+ $147.500 | - | - | 1.7kohm | 16ohm | 100W | 12kHz | 2.5kV | Push-Pull Tube Output | 7.16ohm | 50mohm | Chassis Mount | Wire Leaded | 50Hz | 1750 Series | ||||||