Audio Transformers:
337 Products FoundFind a huge range of Audio Transformers at Newark Electronics. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Triad Magnetics, Vigortronix, Murata Power Solutions & OEP / Oxford Electrical Products
View
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.91 5+ $13.67 10+ $13.42 25+ $13.15 50+ $12.53 More Pricing... | Total:$14.91 Min: 1 / Mult: 1 | 1:2 | - | - | 150ohm | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | 10ohm | Through Hole | 55ohm | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ $14.91 5+ $13.67 10+ $13.42 25+ $13.15 50+ $12.53 More Pricing... | Total:$14.91 Min: 1 / Mult: 1 | 1:1 | - | - | 600ohm | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | 42ohm | Through Hole | 58ohm | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ $8.18 5+ $7.48 10+ $7.32 25+ $7.17 50+ $6.85 More Pricing... | Total:$8.18 Min: 1 / Mult: 1 | 1:1CT | - | - | 600ohm | 600ohm | - | 25kHz | 1kV | Miniature Encapsulated - Line Matching | 68ohm | Through Hole | 34ohm | PC Pin | 60Hz | VTX A-Series | |||||
Each | 1+ $77.46 5+ $73.36 10+ $69.25 25+ $65.66 50+ $64.10 More Pricing... | Total:$77.46 Min: 1 / Mult: 1 | - | - | - | 600ohm | 40kohm | - | 30kHz | 500V | Broadcast Quality - Line Matching | 21.72ohm | Through Hole | 496.4ohm | PC Pin | 30Hz | 560 Series | |||||
Each | 1+ $24.78 5+ $23.35 10+ $21.91 25+ $20.54 50+ $19.98 More Pricing... | Total:$24.78 Min: 1 / Mult: 1 | - | - | - | 1.2kohm | 600ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 80ohm | Through Hole | 53ohm | PC Pin | 200Hz | 101 Series | |||||
Each | 1+ $21.85 5+ $20.00 10+ $18.15 25+ $18.05 50+ $17.93 More Pricing... | Total:$21.85 Min: 1 / Mult: 1 | - | - | - | 300ohm | 50ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 20.4ohm | Through Hole | 4.8ohm | PC Pin | 200Hz | 101 Series | |||||
Each | 1+ $191.34 5+ $181.61 10+ $171.87 25+ $164.61 50+ $161.32 | Total:$191.34 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $58.94 5+ $56.52 10+ $54.10 25+ $50.15 50+ $48.52 More Pricing... | Total:$58.94 Min: 1 / Mult: 1 | - | - | - | 8.5kohm | 8ohm | 15W | 15kHz | 1.5kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | |||||
Each | 1+ $141.35 5+ $133.94 10+ $126.54 25+ $121.67 50+ $117.77 | Total:$141.35 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $60.05 5+ $57.67 10+ $55.29 25+ $51.16 50+ $49.47 More Pricing... | Total:$60.05 Min: 1 / Mult: 1 | 1:6 | - | - | 25kohm | 15ohm | 5W | 15kHz | - | Push-Pull Tube Output | 296ohm | Chassis Mount | 0.788ohm | Wire Leaded | 150Hz | 125 Series | |||||
Each | 1+ $219.69 5+ $209.46 10+ $199.23 25+ $190.82 50+ $190.14 | Total:$219.69 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
31AJ8167 RoHS | Each | 1+ $105.10 5+ $98.86 10+ $92.61 25+ $91.00 50+ $89.94 More Pricing... | Total:$105.10 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $91.80 5+ $89.37 10+ $86.94 25+ $84.59 50+ $82.98 More Pricing... | Total:$91.80 Min: 1 / Mult: 1 | - | - | - | 9kohm | 8ohm | 12W | 15kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | |||||
Each | 1+ $88.58 5+ $85.44 10+ $82.29 25+ $80.35 50+ $79.12 More Pricing... | Total:$88.58 Min: 1 / Mult: 1 | - | - | - | 6kohm | 8ohm | 40W | 15kHz | 1.5kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | |||||
Each | 1+ $114.42 5+ $109.55 10+ $104.68 25+ $103.45 50+ $102.29 More Pricing... | Total:$114.42 Min: 1 / Mult: 1 | - | - | - | 4.2kohm | 8ohm | 60W | 15kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | |||||
Each | 1+ $26.11 5+ $25.46 10+ $24.80 25+ $24.47 50+ $24.16 More Pricing... | Total:$26.11 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $77.46 5+ $73.40 10+ $69.33 25+ $65.76 50+ $64.18 More Pricing... | Total:$77.46 Min: 1 / Mult: 1 | - | - | - | 600ohm | 20kohm | - | 30kHz | 500V | Broadcast Quality - Line Matching | 15.8ohm | Through Hole | 336ohm | PC Pin | 30Hz | 560 Series | |||||
Each | 1+ $151.88 5+ $144.14 10+ $136.39 25+ $130.74 50+ $126.55 | Total:$151.88 Min: 1 / Mult: 1 | - | - | - | 4kohm | 16ohm | 30W | 15kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | |||||
Each | 1+ $175.13 5+ $166.22 10+ $157.30 25+ $150.68 | Total:$175.13 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $116.57 5+ $109.76 10+ $102.95 25+ $100.28 50+ $97.13 More Pricing... | Total:$116.57 Min: 1 / Mult: 1 | - | - | - | 4.2kohm | 4ohm | 60W | 15kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | |||||
Each | 1+ $19.16 5+ $18.84 10+ $18.51 25+ $18.18 | Total:$19.16 Min: 1 / Mult: 1 | 2.24:1 | - | 1mA | 10kohm | 2kohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | Through Hole | 330ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $68.43 5+ $66.34 10+ $64.24 25+ $61.17 50+ $60.63 More Pricing... | Total:$68.43 Min: 1 / Mult: 1 | - | - | - | 5.1kohm | 8ohm | 25W | 12kHz | 1.5kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 50Hz | 1750 Series | |||||
Each | 1+ $162.40 5+ $154.15 10+ $145.90 25+ $139.75 50+ $135.26 | Total:$162.40 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
24B5890 RoHS | Each | 1+ $31.21 5+ $29.65 10+ $28.09 25+ $26.91 50+ $26.07 More Pricing... | Total:$31.21 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $25.96 5+ $24.98 10+ $23.99 25+ $23.50 50+ $23.06 More Pricing... | Total:$25.96 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||