103 Product Results Found for "e-core"
Find a huge range of Transformer Cores at Newark Electronics. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: TDK & Ferroxcube
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.526 | E | PLT14 | 3F4 | - | 16.4mm | 14.2mm² | - | - | ||||||
Each | 1+ $1.740 | Planar E | E32 | 3F3 | - | 35.1mm | 130mm² | 6.78µH | - | ||||||
Each | 1+ $0.844 | Planar E | E18 | 3F3 | - | 20.3mm | 39.5mm² | 3.1µH | - | ||||||
Each | 1+ $5.270 | Planar E | E58 | 3F3 | - | 67.7mm | 310mm² | 9.97µH | - | ||||||
Each | 1+ $1.160 | Planar E | E22 | 3F3 | - | 26.1mm | 78.5mm² | 5µH | - | ||||||
Each | 1+ $3.360 | E | E55 | 3C90 | - | 124mm | 353mm² | 6.3µH | - | ||||||
Each | 1+ $9.520 | E | E71 | 3F3 | - | - | - | 10µH | - | ||||||
Each | 1+ $5.830 | E | E65 | 3C90 | - | 147mm | 540mm² | 8.6µH | - | ||||||
FERROXCUBE | Each | 1+ $0.857 | ETD | ETD34 | 3C90 | - | 78.6mm | 97.1mm² | 2.7µH | - | |||||
1 Pair | 1+ $1.830 10+ $1.500 25+ $1.390 50+ $1.270 100+ $1.120 More Pricing... | - | EP13 | 3F3 | - | 24.2mm | 19.5mm² | 1.325µH | - | ||||||
2 Pair | 1+ $2.670 10+ $2.240 25+ $2.090 50+ $1.940 100+ $1.750 More Pricing... | EFD | EFD15 | 3F3 | - | 34mm | 15mm² | 780nH | - | ||||||
Each | 1+ $1.120 | ETD | ETD39 | 3C90 | - | 92.2mm | 125mm² | 3µH | - | ||||||
Each | 1+ $5.170 10+ $3.700 25+ $3.210 50+ $2.870 100+ $2.640 More Pricing... | E | E43 | 3C95 | - | 50.4mm | 229mm² | 11.06µH | - | ||||||
Each | 1+ $1.250 | ETD | ETD39 | 3C95 | - | 92.2mm | 125mm² | 3.65µH | - | ||||||
Each | 1+ $0.659 | - | E14 | 3F3 | - | 16.4mm | 14.2mm² | 1.3µH | - | ||||||
1 Pair | 1+ $1.760 10+ $1.400 25+ $1.300 50+ $1.190 100+ $1.080 More Pricing... | - | ER9.5 | 3F3 | - | 14.2mm | 8.47mm² | 850nH | - | ||||||
1 Pair | 1+ $1.520 10+ $1.180 25+ $1.080 50+ $0.982 100+ $0.869 More Pricing... | EP | EP10 | 3F3 | - | 19.3mm | 11.3mm² | 1µH | - | ||||||
Each | 1+ $0.713 | Planar E | E18 | 3C90 | - | 20.3mm | 39.5mm² | 3.68µH | - | ||||||
Each | 1+ $3.280 | E | E43 | 3F3 | - | 50.4mm | 229mm² | 8.7µH | - | ||||||
Each | 1+ $10.630 10+ $7.530 25+ $6.950 50+ $6.370 100+ $5.780 | E | E65/32/27 | N87 | TDK B66387 Series Coil Formers | 147mm | 535mm² | 1.214µH | B66387 Series | ||||||
Each | 1+ $0.985 | - | E22 | 3F4 | - | 26.1mm | 78.5mm² | 2.9µH | - | ||||||
Each | 1+ $3.880 10+ $2.780 25+ $2.420 50+ $2.170 100+ $1.950 More Pricing... | Planar E | E38 | 3F4 | - | 43.7mm | 194mm² | 4.6µH | - | ||||||
Each | 10+ $0.730 25+ $0.642 50+ $0.582 100+ $0.526 500+ $0.472 More Pricing... | E | E25/13/7 | N87 | SMPS Transformers | 57.5mm | 52.5mm² | 151nH | B66317 Series | ||||||
Each | 1+ $13.100 10+ $10.850 25+ $10.470 50+ $10.000 100+ $9.750 | E | E70/33/32 | N87 | - | 149mm | 683mm² | 9.7µH | B66371 Series | ||||||
Each | 1+ $5.120 10+ $3.720 25+ $3.410 50+ $3.270 100+ $3.120 More Pricing... | E | E80/38/20 | N87 | - | 184mm | 390mm² | 4.5µH | B66375 Series | ||||||