2. Transformers
                                                                                                  3. Transformer Cores
                                                                                                  4. B65807 Series Transformer Cores

                                                                                                  B65807 Series Transformer Cores:

                                                                                                  11 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Core Type
                                                                                                  Core Size
                                                                                                  Core Material Grade
                                                                                                  For Use With
                                                                                                  Effective Magnetic Path Length
                                                                                                  Ae Effective Cross Section Area
                                                                                                  Inductance Factor Al
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  B65807J0000R087
                                                                                                  EPCOS B65807J0000R087
                                                                                                  53M6934

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. Transformer Cores
                                                                                                  2. RM
                                                                                                  3. RM6
                                                                                                  4. N87
                                                                                                  5. B65807
                                                                                                  6. 28.6 mm
                                                                                                  7. 36.6 mm²
                                                                                                  1 Kit
                                                                                                  1+
                                                                                                  $3.580
                                                                                                  10+
                                                                                                  $3.240
                                                                                                  25+
                                                                                                  $3.040
                                                                                                  50+
                                                                                                  $2.840
                                                                                                  100+
                                                                                                  $2.580
                                                                                                  More Pricing...
                                                                                                  Total:$3.58
                                                                                                  Min: 1 / Mult: 1
                                                                                                  RM
                                                                                                  RM6
                                                                                                  N87
                                                                                                  -
                                                                                                  28.6mm
                                                                                                  36.6mm²
                                                                                                  2.4µH
                                                                                                  B65807 Series
                                                                                                  B65807J0000R049
                                                                                                  EPCOS B65807J0000R049
                                                                                                  73AJ2430

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. TRANSFORMER CORE
                                                                                                  2. RM6
                                                                                                  3. N49
                                                                                                  4. 28.6MM ROHS COMPLIANT: YES
                                                                                                  1 Kit
                                                                                                  1+
                                                                                                  $3.510
                                                                                                  10+
                                                                                                  $2.580
                                                                                                  25+
                                                                                                  $2.270
                                                                                                  50+
                                                                                                  $2.150
                                                                                                  100+
                                                                                                  $2.060
                                                                                                  More Pricing...
                                                                                                  Total:$3.51
                                                                                                  Min: 1 / Mult: 1
                                                                                                  RM
                                                                                                  RM6
                                                                                                  N49
                                                                                                  -
                                                                                                  28.6mm
                                                                                                  36.6mm²
                                                                                                  1.7µH
                                                                                                  B65807 Series
                                                                                                  B65807J0160A087
                                                                                                  EPCOS B65807J0160A087
                                                                                                  92AH4021

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. TRANSFORMER CORE
                                                                                                  2. N87
                                                                                                  3. RM6
                                                                                                  4. 36.6MM2 ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $3.690
                                                                                                  10+
                                                                                                  $2.710
                                                                                                  25+
                                                                                                  $2.390
                                                                                                  50+
                                                                                                  $2.300
                                                                                                  100+
                                                                                                  $2.200
                                                                                                  More Pricing...
                                                                                                  Total:$3.69
                                                                                                  Min: 1 / Mult: 1
                                                                                                  RM
                                                                                                  RM6
                                                                                                  N87
                                                                                                  TDK B65807 Series Coil Formers
                                                                                                  28.6mm
                                                                                                  36.6mm²
                                                                                                  160nH
                                                                                                  B65807 Series
                                                                                                  B65807N0160G048
                                                                                                  EPCOS B65807N0160G048
                                                                                                  92AH4022

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. TRANSFORMER CORE
                                                                                                  2. N48
                                                                                                  3. RM6
                                                                                                  4. 31.3MM2 ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $5.960
                                                                                                  10+
                                                                                                  $5.770
                                                                                                  25+
                                                                                                  $5.480
                                                                                                  50+
                                                                                                  $5.300
                                                                                                  100+
                                                                                                  $5.110
                                                                                                  More Pricing...
                                                                                                  Total:$5.96
                                                                                                  Min: 1 / Mult: 1
                                                                                                  RM
                                                                                                  RM6
                                                                                                  N48
                                                                                                  TDK B65807 Series Coil Formers
                                                                                                  26.9mm
                                                                                                  31.3mm²
                                                                                                  160nH
                                                                                                  B65807 Series
                                                                                                  B65807C0000R048
                                                                                                  EPCOS B65807C0000R048
                                                                                                  69AK3898

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. CORE TRANSFORMER
                                                                                                  2. N48 RM
                                                                                                  3. RM6
                                                                                                  4. 2.2UH ROHS COMPLIANT: YES
                                                                                                  1 Kit
                                                                                                  1+
                                                                                                  $3.490
                                                                                                  10+
                                                                                                  $2.560
                                                                                                  25+
                                                                                                  $2.260
                                                                                                  50+
                                                                                                  $2.150
                                                                                                  100+
                                                                                                  $2.060
                                                                                                  More Pricing...
                                                                                                  Total:$3.49
                                                                                                  Min: 1 / Mult: 1
                                                                                                  RM
                                                                                                  RM6
                                                                                                  N48
                                                                                                  Transformers
                                                                                                  26.9mm
                                                                                                  31.3mm²
                                                                                                  2.2µH
                                                                                                  B65807 Series
                                                                                                  B65807N0063A033
                                                                                                  EPCOS B65807N0063A033
                                                                                                  68AK4000

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. CORE TRANSFORMER
                                                                                                  2. M33 RM
                                                                                                  3. RM6
                                                                                                  4. 63NH ROHS COMPLIANT: YES
                                                                                                  1 Kit
                                                                                                  1+
                                                                                                  $5.100
                                                                                                  10+
                                                                                                  $3.740
                                                                                                  25+
                                                                                                  $3.420
                                                                                                  50+
                                                                                                  $3.290
                                                                                                  100+
                                                                                                  $3.140
                                                                                                  More Pricing...
                                                                                                  Total:$5.10
                                                                                                  Min: 1 / Mult: 1
                                                                                                  RM
                                                                                                  RM6
                                                                                                  M33
                                                                                                  Transformers
                                                                                                  26.9mm
                                                                                                  31.3mm²
                                                                                                  63nH
                                                                                                  B65807 Series
                                                                                                  B65807J0000R041
                                                                                                  EPCOS B65807J0000R041
                                                                                                  68AK3997

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. CORE TRANSFORMER
                                                                                                  2. N41 RM
                                                                                                  3. RM6
                                                                                                  4. 3.1UH ROHS COMPLIANT: YES
                                                                                                  1 Kit
                                                                                                  1+
                                                                                                  $3.280
                                                                                                  10+
                                                                                                  $2.420
                                                                                                  25+
                                                                                                  $2.130
                                                                                                  50+
                                                                                                  $2.000
                                                                                                  100+
                                                                                                  $1.910
                                                                                                  More Pricing...
                                                                                                  Total:$3.28
                                                                                                  Min: 1 / Mult: 1
                                                                                                  RM
                                                                                                  RM6
                                                                                                  N41
                                                                                                  Transformers
                                                                                                  28.6mm
                                                                                                  36.6mm²
                                                                                                  3.1µH
                                                                                                  B65807 Series
                                                                                                  B65807J0160A048
                                                                                                  EPCOS B65807J0160A048
                                                                                                  68AK3998

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. CORE TRANSFORMER
                                                                                                  2. N48 RM
                                                                                                  3. RM6
                                                                                                  4. 160NH ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $3.740
                                                                                                  10+
                                                                                                  $2.740
                                                                                                  25+
                                                                                                  $2.410
                                                                                                  50+
                                                                                                  $2.200
                                                                                                  100+
                                                                                                  $2.110
                                                                                                  More Pricing...
                                                                                                  Total:$3.74
                                                                                                  Min: 1 / Mult: 1
                                                                                                  RM
                                                                                                  RM6
                                                                                                  N48
                                                                                                  Transformers
                                                                                                  28.6mm
                                                                                                  36.6mm²
                                                                                                  160nH
                                                                                                  B65807 Series
                                                                                                  B65807J0000R608
                                                                                                  EPCOS B65807J0000R608
                                                                                                  69AK3899

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. CORE TRANSFORMER
                                                                                                  2. PC200 RM
                                                                                                  3. RM6
                                                                                                  4. 1.1UH ROHS COMPLIANT: YES
                                                                                                  1 Kit
                                                                                                  1+
                                                                                                  $4.240
                                                                                                  10+
                                                                                                  $3.210
                                                                                                  25+
                                                                                                  $3.080
                                                                                                  50+
                                                                                                  $2.960
                                                                                                  100+
                                                                                                  $2.830
                                                                                                  More Pricing...
                                                                                                  Total:$4.24
                                                                                                  Min: 1 / Mult: 1
                                                                                                  RM
                                                                                                  RM6
                                                                                                  PC200
                                                                                                  Transformers
                                                                                                  28.6mm
                                                                                                  36.6mm²
                                                                                                  1.1µH
                                                                                                  B65807 Series
                                                                                                  B65807N0040A001
                                                                                                  EPCOS B65807N0040A001
                                                                                                  68AK3999

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. CORE TRANSFORMER
                                                                                                  2. K1 RM
                                                                                                  3. RM6
                                                                                                  4. 40NH ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.170
                                                                                                  10+
                                                                                                  $6.800
                                                                                                  25+
                                                                                                  $6.450
                                                                                                  50+
                                                                                                  $6.240
                                                                                                  100+
                                                                                                  $6.020
                                                                                                  More Pricing...
                                                                                                  Total:$7.17
                                                                                                  Min: 1 / Mult: 1
                                                                                                  RM
                                                                                                  RM6
                                                                                                  K1
                                                                                                  Transformers
                                                                                                  26.9mm
                                                                                                  31.3mm²
                                                                                                  40nH
                                                                                                  B65807 Series
                                                                                                  B65807J0000R030.
                                                                                                  EPCOS B65807J0000R030.
                                                                                                  18J2467

                                                                                                  Data Sheet

                                                                                                  EPCOS
                                                                                                  1. Transformer Core
                                                                                                  2. RM6
                                                                                                  3. N30
                                                                                                  4. 28.6 mm
                                                                                                  5. 4.3 uH
                                                                                                  6. B65807 Series
                                                                                                  1 Pair
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  RM
                                                                                                  RM6
                                                                                                  N30
                                                                                                  Transformers
                                                                                                  28.6mm
                                                                                                  36.6mm²
                                                                                                  4.3µH
                                                                                                  B65807 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-11 of 11 items
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.