ETD34 Transformer Cores:
3 Products FoundFind a huge range of ETD34 Transformer Cores at Newark Electronics. We stock a wide range of Transformer Cores, such as RM8, RM6, 22.1mm x 13.7mm x 6.35mm & 12.7mm x 7.15mm x 4.9mm Transformer Cores from the worlds top manufacturers including: TDK & Ferroxcube
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FERROXCUBE | Each | 1+ $0.884 | ETD | ETD34 | 3C90 | 78.6mm | 97.1mm² | 2.7µH | - | |||||
Each | 1+ $1.840 10+ $1.340 25+ $1.180 50+ $1.070 100+ $0.970 More Pricing... | - | ETD34 | N87 | 78.6mm | 97.1mm² | 2.6µH | B66361 Series | ||||||
Each | 1+ $3.160 10+ $2.330 25+ $2.040 50+ $1.910 100+ $1.810 More Pricing... | - | ETD34 | N87 | 78.6mm | 97.1mm² | 153nH | B66361 Series | ||||||