T38 Transformer Cores:
14 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
For Use With
Core Material Grade
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Kit | 1+ $3.960 10+ $2.820 25+ $2.450 50+ $2.180 100+ $1.940 More Pricing... | PM | P14/8 | TDK B65542 Series Coil Former | T38 | 21mm | 28.7mm² | 9.8µH | B65541 Series | ||||||
1 Kit | 1+ $5.780 10+ $4.200 25+ $3.930 50+ $3.770 100+ $3.600 More Pricing... | PM | P18/11 | TDK B65652 Series Coil Former | T38 | 26.6mm | 46.7mm² | 12.6µH | B65651 Series | ||||||
Each | 10+ $0.739 25+ $0.652 50+ $0.591 100+ $0.535 500+ $0.481 More Pricing... | Toroid | 15.8mm x 8.9mm x 4.7mm | Transformers | T38 | 36.75mm | 15.78mm² | 5.4µH | B64290L0743 Series | ||||||
Each | 10+ $0.326 25+ $0.288 50+ $0.262 100+ $0.238 500+ $0.188 More Pricing... | Toroid | 4mm x 2.4mm x 1.6mm | Inductors / Transformers | T38 | 9.63mm | 1.25mm² | 1.63µH | B64290P0036 Series | ||||||
Each | 1+ $2.160 10+ $1.580 25+ $1.390 50+ $1.260 100+ $1.190 More Pricing... | Toroid | 22.1mm x 13.7mm x 6.35mm | Transformers | T38 | 54.15mm | 26.17mm² | 6.07µH | B64290L0638 Series | ||||||
1 Kit | 10+ $1.510 25+ $1.330 50+ $1.200 100+ $1.130 500+ $1.080 More Pricing... | ER | ER11/5 | High Inductance Transformers | T38 | 14.1mm | 12.4mm² | 6.4µH | B65525 Series | ||||||
1 Kit | 1+ $4.720 10+ $3.430 25+ $3.110 50+ $2.990 100+ $2.850 More Pricing... | RM | RM8 | Transformers | T38 | 38mm | 64mm² | 12.5µH | B65811 Series | ||||||
Each | 10+ $0.759 25+ $0.669 50+ $0.607 100+ $0.549 500+ $0.495 More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | Inductors / Transformers | T38 | 31.17mm | 14.96mm² | 6.03µH | B64290L0742 Series | ||||||
1 Kit | 1+ $11.380 10+ $8.560 25+ $7.520 50+ $7.260 100+ $7.000 | PM | P30/19 | TDK B65702 Series Coil Former | T38 | 46mm | 145mm² | 28µH | B65701 Series | ||||||
Each | 10+ $0.759 25+ $0.669 50+ $0.606 100+ $0.549 500+ $0.495 More Pricing... | Toroid | 14mm x 9mm x 5mm | Inductors / Transformers | T38 | 34.98mm | 12.3mm² | 4.42µH | B64290L0658 Series | ||||||
Each | 1+ $25.480 5+ $21.850 10+ $19.770 25+ $19.060 50+ $18.530 More Pricing... | Toroid | 58.3mm x 32mm x 18mm | Transformers | T38 | 134mm | 230mm² | 17.2µH | B64290L0043 Series | ||||||
1 Kit | 1+ $6.340 10+ $4.600 25+ $4.370 50+ $4.190 100+ $4.000 More Pricing... | PM | P22/13 | TDK B65662 Series Coil Former | T38 | 33.2mm | 72.6mm² | 16µH | B65661 Series | ||||||
Each | 1+ $3.560 10+ $2.600 25+ $2.270 50+ $2.130 100+ $2.040 More Pricing... | Toroid | 22.1mm x 13.7mm x 12.5mm | Transformers | T38 | 54.15mm | 51.15mm² | 12µH | B64290L0651 Series | ||||||
Each | 1+ $4.260 10+ $3.100 25+ $2.730 50+ $2.620 100+ $2.500 More Pricing... | Toroid | 25.3mm x 14.8mm x 15mm | Inductors / Transformers | T38 | 60.07mm | 76.89mm² | 16.1µH | B64290L0615 Series | ||||||