N30 Transformer Cores:
25 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.640 10+ $1.200 25+ $1.050 50+ $0.952 100+ $0.866 More Pricing... | Double Aperture | 14.5mm x 8.5mm x 8.3mm | N30 | Broadband Transformers | 15.3mm | 28.4mm² | 10µH | B62152 Series | ||||||
1 Kit | 1+ $9.650 10+ $6.990 25+ $6.620 50+ $6.390 100+ $6.160 | PM | P36/22 | N30 | TDK B65611 Series Coil Formers | 53.5mm | 213mm² | 15.2µH | B65611 Series | ||||||
Each | 1+ $2.780 10+ $2.030 25+ $1.780 50+ $1.660 100+ $1.580 More Pricing... | Toroid | 25.3mm x 14.8mm x 15mm | N30 | Inductors / Transformers | 60.07mm | 76.89mm² | 6.93µH | B64290L0615 Series | ||||||
1 Kit | 1+ $1.050 | EP | EP10 | N30 | High Inductance Transformers | 19.2mm | 11.3mm² | 2µH | B65841 Series | ||||||
1 Kit | 10+ $2.770 25+ $2.430 50+ $2.330 100+ $2.230 500+ $2.150 More Pricing... | PM | P7/4 | N30 | TDK B65512 Series Coil Formers | 10mm | 7mm² | 2µH | B65511 Series | ||||||
Each | 1+ $0.563 10+ $0.408 25+ $0.358 50+ $0.324 100+ $0.293 More Pricing... | Toroid | 13.3mm x 8.3mm x 5mm | N30 | Transformers | 32.7mm | 12.27mm² | 2.03µH | B64290L0644 Series | ||||||
Each | 10+ $0.916 25+ $0.807 50+ $0.732 100+ $0.662 500+ $0.615 More Pricing... | Toroid | 17mm x 10.7mm x 6.8mm | N30 | Transformers | 42mm | 21.04mm² | 2.71µH | B64290L0652 Series | ||||||
1 Kit | 1+ $3.240 10+ $2.380 25+ $2.140 50+ $2.050 100+ $1.960 More Pricing... | PM | P14/8 | N30 | TDK B65542 Series Coil Former | 21mm | 28.7mm² | 4.6µH | B65541 Series | ||||||
1 Kit | 1+ $7.340 10+ $5.320 25+ $4.840 50+ $4.670 100+ $4.500 More Pricing... | PM | P26/16 | N30 | TDK B65672 Series Coil Former | 40mm | 108mm² | 9.7µH | B65671 Series | ||||||
Each | 1+ $1.490 10+ $1.090 25+ $0.960 50+ $0.870 100+ $0.788 More Pricing... | Toroid | 22.1mm x 13.7mm x 6.35mm | N30 | Transformers | 54.15mm | 26.17mm² | 2.61µH | B64290L0638 Series | ||||||
Each | 1+ $4.740 10+ $3.440 25+ $3.120 50+ $3.000 100+ $2.860 More Pricing... | Toroid | 25.3mm x 14.8mm x 20mm | N30 | Transformers | 60.07mm | 102.5mm² | 9.16µH | B64290L0616 Series | ||||||
Each | 10+ $0.487 25+ $0.431 50+ $0.390 100+ $0.354 500+ $0.297 More Pricing... | Toroid | 14mm x 9mm x 5mm | N30 | Transformers | 34.98mm | 12.3mm² | 1.9µH | B64290L0658 Series | ||||||
Each | 1+ $0.573 10+ $0.415 25+ $0.364 50+ $0.330 100+ $0.298 More Pricing... | EF | E13/7/4 | N30 | Common-Mode Chokes & Broadband Applications | 29.6mm | 12.4mm² | 1µH | B66305 Series | ||||||
1 Kit | 1+ $2.700 10+ $1.980 25+ $1.730 50+ $1.610 100+ $1.530 More Pricing... | RM | RM4/I | N30 | Inductors / Transformers | 22mm | 13mm² | 1.9µH | B65803 Series | ||||||
Each | 1+ $4.360 10+ $3.170 25+ $2.800 50+ $2.700 100+ $2.580 More Pricing... | Toroid | 30.5mm x 20mm x 12.5mm | N30 | Inductors / Transformers | 77.02mm | 64.66mm² | 4.54µH | B64290L0657 Series | ||||||
Each | 1+ $5.900 10+ $4.280 25+ $3.740 50+ $3.450 100+ $3.300 More Pricing... | Toroid | 29.5mm x 19mm x 14.9mm | N30 | Inductors / Transformers | 73.78mm | 76.98mm² | 5.63µH | B64290L0647 Series | ||||||
1 Kit | 1+ $1.860 10+ $1.360 25+ $1.190 50+ $1.050 100+ $1.000 More Pricing... | EP | EP13 | N30 | High Inductance Transformers | 24.2mm | 19.5mm² | 2.8µH | B65843A Series | ||||||
1 Kit | 1+ $5.150 10+ $3.740 25+ $3.440 50+ $3.300 100+ $3.150 More Pricing... | PM | P22/13 | N30 | TDK B65662 Series Coil Former | 33.2mm | 72.6mm² | 8.3µH | B65661 Series | ||||||
Each | 10+ $0.598 25+ $0.527 50+ $0.478 100+ $0.433 500+ $0.376 More Pricing... | EF | E16/8/5 | N30 | Common-Mode Chokes & Broadband Applications | 37.6mm | 20.1mm² | 1.4µH | B66307 Series | ||||||
1 Kit | 1+ $3.990 10+ $2.850 25+ $2.480 50+ $2.220 100+ $1.980 More Pricing... | RM | RM8 | N30 | Power Transformers | 38mm | 64mm² | 5.7µH | B65811 Series | ||||||
Each | 1+ $1.770 10+ $1.300 25+ $1.130 50+ $1.020 100+ $0.939 More Pricing... | E | E30/15/7 | N30 | EMC Chokes | 67mm | 60mm² | 3.1µH | B66319 Series | ||||||
1 Kit | 1+ $7.280 10+ $5.280 25+ $4.800 50+ $4.630 100+ $4.460 More Pricing... | EP | EP20 | N30 | TDK B65847 Series Coil Formers | 40mm | 78mm² | 6.7µH | B65847 Series | ||||||
Each | 1+ $168.790 5+ $165.070 10+ $159.280 | Toroid | 202mm x 153mm x 25mm | N30 | Inductors / Transformers | 550.5mm | 608.6mm² | 5.2µH | B64290A0711 Series | ||||||
Each | 10+ $0.705 25+ $0.621 50+ $0.564 100+ $0.510 500+ $0.448 More Pricing... | EF | E20/10/6 | N30 | TDK B66206 Series Coil Former | 46.3mm | 32.1mm² | 2.15µH | B66311 Series | ||||||
18J2467 | 1 Pair | Pricing is unavailable. Please contact customer services. | RM | RM6 | N30 | Transformers | 28.6mm | 36.6mm² | 4.3µH | B65807 Series | |||||