0
0 Items$0.00

K1 Transformer Cores :

4 Products Found
Find a huge range of K1 Transformer Cores at Newark Electronics. We stock a wide range of Transformer Cores, such as N87, N97, N27 & 43 Transformer Cores from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
02AC3423

RoHS

Each
1+$2.990
10+$2.150
25+$1.840
50+$1.640
100+$1.440
More Pricing...
Double Aperture
14.5mm x 8.5mm x 14.5mm
K1
Broadband Transformers
15.3mm
49.7mm²
330nH
B62152 Series
02AC3426

RoHS

Each
10+$1.240
30+$1.090
100+$0.897
250+$0.839
500+$0.822
More Pricing...
Double Aperture
7.3mm x 4.2mm x 6.2mm
K1
Broadband Transformers
7.6mm
10.2mm²
140nH
B62152 Series
92AH4017

RoHS

Each
1+$14.670
5+$12.330
10+$9.980
25+$8.710
100+$8.540
More Pricing...
P
P26/16
K1
TDK B65671 Series Coil Formers
37.2mm
93mm²
100nH
B65671 Series
68AK3999

RoHS

Date/Lot Code

Each
5+$7.980
25+$4.680
100+$4.250
250+$4.170
500+$4.080
More Pricing...
RM
RM6
K1
Transformers
26.9mm
31.3mm²
40nH
B65807 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS