Transformer Cores:
586 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Kit | 1+ $3.370 10+ $3.050 25+ $2.850 50+ $2.660 100+ $2.410 More Pricing... | RM | RM6 | N87 | - | 28.6mm | 36.6mm² | 2.4µH | B65807 Series | ||||||
Each | 1+ $0.657 | Planar E | E14 | 3F4 | - | 16.4mm | 14.2mm² | 100nH | - | ||||||
09P8622 RoHS | Each | 1+ $66.290 5+ $58.930 10+ $51.910 | Toroid | 102.6mm x 63.5mm x 15.85mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 251mm | 30mm² | 1.225µH | - | |||||
Each | 1+ $2.210 10+ $1.600 25+ $1.340 50+ $1.260 100+ $1.140 More Pricing... | Toroid | 21mm x 13.2mm x 6.35mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 24.3mm² | 24nH | - | ||||||
Each | 1+ $27.310 5+ $22.630 10+ $19.540 25+ $18.830 | U | U93 | N27 | - | 258mm | 840mm² | 7.4µH | B67345 Series | ||||||
52Y1607 RoHS | Each | 1+ $1.790 10+ $1.310 25+ $1.140 50+ $1.030 100+ $0.926 More Pricing... | Toroid | 25.4mm x 15.5mm x 6.35mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 62mm | 3.08mm² | 500nH | - | |||||
Each | 1+ $6.920 10+ $5.020 25+ $4.520 50+ $4.370 100+ $4.210 More Pricing... | P | P18/11 | N48 | High Q Inductors | 25.9mm | 43mm² | 400nH | B65651 Series | ||||||
Each | 1+ $1.640 10+ $1.200 25+ $1.050 50+ $0.952 100+ $0.866 More Pricing... | Double Aperture | 14.5mm x 8.5mm x 8.3mm | N30 | Broadband Transformers | 15.3mm | 28.4mm² | 10µH | B62152 Series | ||||||
Each | 1+ $5.630 10+ $5.450 25+ $5.160 50+ $4.980 100+ $4.800 More Pricing... | RM | RM6 | N48 | High Q Inductors | 26.9mm | 31.3mm² | 250nH | B65807 Series | ||||||
Each | 1+ $10.670 10+ $7.570 25+ $6.990 50+ $6.410 100+ $5.820 | E | E65/32/27 | N87 | TDK B66387 Series Coil Formers | 147mm | 535mm² | 1.214µH | B66387 Series | ||||||
Each | 1+ $3.900 10+ $2.800 25+ $2.440 50+ $2.190 100+ $1.970 More Pricing... | Planar E | E38 | 3F4 | - | 43.7mm | 194mm² | 4.6µH | - | ||||||
2 Pair | 1+ $11.630 10+ $8.260 25+ $7.430 50+ $6.600 100+ $6.130 | RM | RM14/I | 3C95 | - | 70mm | 198mm² | 8.13µH | - | ||||||
Each | 1+ $0.975 10+ $0.716 25+ $0.629 50+ $0.569 100+ $0.514 More Pricing... | Multi-Aperture | 13.3mm x 7.5mm x 10.3mm | 73 | Baluns, Broadband Transformers, Airbags | - | - | - | - | ||||||
Each | 1+ $1.960 10+ $1.420 25+ $1.250 50+ $1.040 100+ $0.942 More Pricing... | Toroid | 21mm x 13.2mm x 6.35mm | 61 | - | 52mm | 24.3mm² | 75nH | - | ||||||
Each | 1+ $7.980 10+ $5.690 25+ $4.930 50+ $4.410 100+ $4.190 More Pricing... | Toroid | - | 3C90 | - | 96.3mm | 125mm² | 3.5µH | - | ||||||
2 Pair | 1+ $13.390 10+ $9.290 25+ $6.990 50+ $6.530 100+ $6.070 | PQ | PQ32 | 3C95 | - | 74.7mm | 167mm² | 6.57µH | - | ||||||
1 Pair | 1+ $1.890 10+ $1.510 25+ $1.400 50+ $1.290 100+ $1.160 More Pricing... | - | RM6-SI | 3E5 | - | 29.2mm | 37mm² | 8.6µH | - | ||||||
Each | 1+ $3.550 10+ $2.580 25+ $2.260 50+ $2.060 100+ $1.970 More Pricing... | - | E42 | N27 | - | 97mm | 178mm² | 3.5µH | B66325 Series | ||||||
58T3514 RoHS | Each | 1+ $17.640 10+ $12.880 25+ $12.310 50+ $11.610 100+ $11.440 | Toroid | 61mm x 35.55mm x 12.7mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 145mm | 15.8mm² | 55nH | - | |||||
2 Pair | 1+ $4.600 10+ $3.300 25+ $2.870 50+ $2.570 100+ $2.340 More Pricing... | RM/I | RM10/I | 3C95 | - | 44.6mm | 96.6mm² | 5.5µH | - | ||||||
Each | 1+ $5.920 | Toroid | TX42 | 3E5 | - | 103mm | 134mm² | 12.9µH | - | ||||||
Each | 1+ $0.790 | - | E18 | 3F4 | - | 20.3mm | 39.5mm² | 1.8µH | - | ||||||
52Y1619 RoHS | Each | 1+ $2.430 10+ $1.770 25+ $1.550 50+ $1.400 100+ $1.250 More Pricing... | Toroid | 22.1mm x 13.7mm x 6.35mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 54.1mm | 2.6mm² | 24nH | - | |||||
1 Kit | 1+ $10.700 10+ $10.380 25+ $10.010 | PQ | PQ40/40 | N97 | - | 92.5mm | 188.3mm² | 4.5µH | B65883A Series | ||||||
87H7241 RoHS | Each | 1+ $1.410 10+ $1.010 25+ $0.882 50+ $0.785 100+ $0.690 More Pricing... | U | 25.4mm x 15.75mm x 6.35mm | 77 | Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts | 84mm | 4mm² | 790nH | - | |||||