2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Fume Extractors
                                                                                                    Print Page

                                                                                                    BVX-250-KIT

                                                                                                    Fume Extraction System Kit, 175 CFM, 150 W, 240 VAC

                                                                                                    METCAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    METCAL BVX-250-KIT
                                                                                                    METCAL BVX-250-KIT
                                                                                                    METCAL BVX-250-KIT
                                                                                                    METCAL BVX-250-KIT
                                                                                                    ManufacturerMETCAL
                                                                                                    Manufacturer Part NoBVX-250-KIT
                                                                                                    Newark Part No.83AK2012
                                                                                                    Product RangeBVX-200 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    3 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$990.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $990.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    METCAL
                                                                                                    ManufacturerMETCAL
                                                                                                    Manufacturer Part NoBVX-250-KIT
                                                                                                    Newark Part No.83AK2012
                                                                                                    Product RangeBVX-200 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Air Volume175CFM
                                                                                                    Supply Voltage VAC240V
                                                                                                    Power Rating150W
                                                                                                    Plug Type-
                                                                                                    Product RangeBVX-200 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    BVX-250-KIT is a portable, two-station filtration system kit for removing workplace fumes, smoke, dust, and vapors. With 99.97% efficiency HEPA 13 filtration, 30-second filter changes, and twice the suction power of previous models. Complete with HEPA 13/gas main filter, pre-filter, remote switch, 5' BVX-ARML arm, rectangular nozzle, circular nozzle, and two nozzle filters. It is compatible with previous BVX and omni-flex arms and hoses. Safety compliance are UL and CSA, UKCA, KC, PSE, NOM, CE (ISO-14644), and TUV.

                                                                                                    • 297m3/h (175cfm) max airflow, free blowing, 2 x 75m3/h (45cfm) flow rate
                                                                                                    • 1743 Pa (7” WC) static pressure, <lt/> 55dBA (at medium setting) noise level (approx.)
                                                                                                    • 100 – 240VAC, 1 phase voltage, 50/60Hz frequency
                                                                                                    • 150 Watts power, easy 30-second filter changes, LED status ring
                                                                                                    • 2x the suction of previous models, 99.97% efficiency HEPA 13 filter
                                                                                                    • Optional deep bed gas filter (FG-BVX250, sold separately), quiet operation, three power levels
                                                                                                    • Communicates with metal CV & GT series soldering systems
                                                                                                    • New circular & rectangular nozzles with nozzle filters are available
                                                                                                    • Compatible with previous BVX & omni flex arms and hoses
                                                                                                    • Small footprint for under or on the benchtop, remote switch included

                                                                                                    Contents

                                                                                                    BVX-250 fume extraction unit, HEPA 13/gas main filter, Pre-filter, Remote switch, BVX-250-ARML 5’ arm, BVX-NOZR rectangular nozzle, BVX-NOZC circular nozzle, FN-BVX nozzle filters (2).

                                                                                                    Technical Specifications

                                                                                                    Air Volume

                                                                                                    175CFM

                                                                                                    Power Rating

                                                                                                    150W

                                                                                                    Product Range

                                                                                                    BVX-200 Series

                                                                                                    Supply Voltage VAC

                                                                                                    240V

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product