Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerFLUKE
Manufacturer Part NoC75
Newark Part No.93F1138
Technical Datasheet
Carrying Case Material-
Case ColorBlack
External Height - Imperial7"
External Height - Metric177.8mm
External Width - Imperial4"
External Width - Metric102mm
External Depth - Imperial1"
External Depth - Metric25mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The C75 is a 4 x 1 x 7-inch black soft fabric zippered Carrying Case with 2 inside pockets. Suitable for use with multiple Fluke test leads and accessories.
Applications
Maintenance & Repair
Technical Specifications
Carrying Case Material
-
External Height - Imperial
7"
External Width - Imperial
4"
External Depth - Imperial
1"
Product Range
-
Case Color
Black
External Height - Metric
177.8mm
External Width - Metric
102mm
External Depth - Metric
25mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate