2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Electronic Tape
                                                                                                    5. Copper, Aluminium Tape
                                                                                                    Print Page

                                                                                                    CST5 NC087

                                                                                                    Tape, Highly Pressure Sensitive Adhesive Seal, Copper, Conductive, 36 yard, 32.92 m

                                                                                                    ALPHA WIRE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ALPHA WIRE CST5 NC087
                                                                                                    ManufacturerALPHA WIRE
                                                                                                    Manufacturer Part NoCST5 NC087
                                                                                                    Newark Part No.48F7014
                                                                                                    Product RangeCST Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$533.490
                                                                                                    3+$516.280
                                                                                                    5+$464.650
                                                                                                    10+$447.440
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $533.49
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ALPHA WIRE
                                                                                                    ManufacturerALPHA WIRE
                                                                                                    Manufacturer Part NoCST5 NC087
                                                                                                    Newark Part No.48F7014
                                                                                                    Product RangeCST Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape TypeCopper
                                                                                                    Adhesive TypeHighly Pressure Sensitive Adhesive Seal
                                                                                                    Tape Backing MaterialCopper Foil
                                                                                                    Tape Length - Metric32.918m
                                                                                                    Tape Length - Imperial36yard
                                                                                                    ConductivityConductive
                                                                                                    Roll Length - Imperial36yard
                                                                                                    Roll Length - Metric32.92m
                                                                                                    Tape Width - Imperial0.5"
                                                                                                    Tape Width - Metric12.7mm
                                                                                                    Product RangeCST Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The CST5 NC087 is a Shielding Tape made of copper foil. Provides excellent EMI/RFI shielding by using highly conductive and pressure sensitive adhesive.

                                                                                                    • UL510 Flammability rating

                                                                                                    Applications

                                                                                                    Defence, Military & Aerospace, Maintenance & Repair, Industrial

                                                                                                    Technical Specifications

                                                                                                    Tape Type

                                                                                                    Copper

                                                                                                    Tape Backing Material

                                                                                                    Copper Foil

                                                                                                    Tape Length - Imperial

                                                                                                    36yard

                                                                                                    Roll Length - Imperial

                                                                                                    36yard

                                                                                                    Tape Width - Imperial

                                                                                                    0.5"

                                                                                                    Product Range

                                                                                                    CST Series

                                                                                                    Adhesive Type

                                                                                                    Highly Pressure Sensitive Adhesive Seal

                                                                                                    Tape Length - Metric

                                                                                                    32.918m

                                                                                                    Conductivity

                                                                                                    Conductive

                                                                                                    Roll Length - Metric

                                                                                                    32.92m

                                                                                                    Tape Width - Metric

                                                                                                    12.7mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product