Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $98.770 |
Price for:Each
Minimum: 1
Multiple: 1
$98.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCSBAM-1296
Newark Part No.43AK6558
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
CSBAM-1296 is a 12" x 96 tooth medium aluminum circular saw blade. Premium High Velocity™ carbide teeth slice through aluminum with ease delivering 2X life for maximum productivity. A thin kerf design provides less burring, while Active Shield™ non-stick blade coating protects against heat, gumming and corrosion delivering 2x faster cutting speed for greater productivity. Laser cut vibration and expansion slots create a more balanced blade for greater durability and finish.
- Cordless and corded performance for maximum versatility
- Laser cut vibration slots absorb vibration for accurate, clean cuts
- Optimized tooth geometry for reduced splintering and tear out
- Full lifetime warranty, used on - miter saw
- Aluminum type, rawhide color, steel blade material
- 12.0inch overall length and width
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate