Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDREMEL
Manufacturer Part No432Copy
Newark Part No.50F9117
Also Known AsGTIN UPC EAN: 8710364007264
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerDREMEL
Manufacturer Part No432Copy
Newark Part No.50F9117
Also Known AsGTIN UPC EAN: 8710364007264
Technical Datasheet
Accessory TypeSanding Band
For Use With407 Sanding Mandrel, SC407 EZ SpeedClic Sanding Mandrel
Product Range-
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 432 is a 1/2-inch 120-grit Sanding Band for shaping and smoothing wood and fibreglass. A cylinder covered with aluminium oxide abrasive that sits atop a mandrel with a 1/8-inch shank. For use with 407 sanding mandrel, SC407 EZ SpeedClic sanding mandrel.
- Removes rust from metal surfaces
- Shapes rubber surfaces
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Sanding Band
Product Range
-
SVHC
No SVHC (15-Jun-2015)
For Use With
407 Sanding Mandrel, SC407 EZ SpeedClic Sanding Mandrel
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate