Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerDURATOOL
Manufacturer Part NoMC35843
Newark Part No.91R2106
Technical Datasheet
Kit ContentsHot Air Gun, Concentrated Scoop, Fishtail Nozzle
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MC35843 is a 1.5kW Air Kit with reinforced mica composite without ceramic element construction. It has a rocker switch, 1.8m SJT 16AWG cable and double insulated safety.
- 100-hour Life
- 280/480LPM Minimum air flow
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Contents
Hot air gun, Concentrated scoop, Fishtail nozzle and Blow module case.
Technical Specifications
Kit Contents
Hot Air Gun, Concentrated Scoop, Fishtail Nozzle
Plug Type
-
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate