2. Tools & Production Supplies
                                                                                                    3. Tools - Power & Machine Tools
                                                                                                    4. Heat Guns & Nozzles
                                                                                                    5. Heat Guns
                                                                                                    Print Page

                                                                                                    34830

                                                                                                    Heat Gun, Steinel 348, Variable Temperature, 120 V, 1100 °F

                                                                                                    STEINEL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STEINEL 34830
                                                                                                    ManufacturerSTEINEL
                                                                                                    Manufacturer Part No34830
                                                                                                    Newark Part No.33P6177
                                                                                                    Product RangeSteinel 348
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    STEINEL
                                                                                                    ManufacturerSTEINEL
                                                                                                    Manufacturer Part No34830
                                                                                                    Newark Part No.33P6177
                                                                                                    Product RangeSteinel 348
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Input Power-
                                                                                                    Supply Voltage VAC120V
                                                                                                    Heat Temperature Max1100°F
                                                                                                    Product RangeSteinel 348
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The 34830 is a 120V variable temperature electronic Heat Gun with 3-stage switch (3.6, 10.6 and 17.6cfm). The HL 1910 E is a powerful heat gun with variable temperature and electronic thermocouple control for flexible use and maximum reliability. STEINEL's exclusive DuraTherm™ heating element ensures long life and even heat. The HL 1910 E is well suited for plastic welding, packaging, maintenance and other applications requiring variable temperature or pinpoint reduction of heat output.

                                                                                                    • Variable temperature and airflow control
                                                                                                    • Duratherm™ heating element
                                                                                                    • Thermocouple controlled
                                                                                                    • Reduction nozzles are approved for use on professional heat gun with electronic thermocouple control
                                                                                                    • 1500W Output
                                                                                                    • 120VAC at 60Hz Voltage
                                                                                                    • 6ft Industrial grade rubber power cord

                                                                                                    Applications

                                                                                                    Maintenance & Repair, Automotive

                                                                                                    Technical Specifications

                                                                                                    Input Power

                                                                                                    -

                                                                                                    Heat Temperature Max

                                                                                                    1100°F

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Supply Voltage VAC

                                                                                                    120V

                                                                                                    Product Range

                                                                                                    Steinel 348

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product