Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Product Information
ManufacturerBOSCH
Manufacturer Part NoPS21-2A
Newark Part No.71T5338
Technical Datasheet
Impact Rate Max-
Torque-
Supply Voltage VAC-
Input Power-
Battery TypeLi-Ion
Battery Voltage12V
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The ideal tool to take to the job site or use around the house or shop. With 265 in. /lbs. of torque this Pocket Driver™ can handle just about any job. At only 1. 8 lbs. this tool is the lightest in its class. Integrated LED light allows work in dark areas. Operates on 12V Max Lithium Ion batteries for longer run time and battery life.
- Length: 5. 6No load speed: 0~350/0~1,300 rpm
- Torque: 265 in. /lbs.
- Weight: 1. 8 lbs. Includes:
- 30 minute charger
- (2) Lithium-Ion 12V Max batteries
- Carrying case
Technical Specifications
Impact Rate Max
-
Supply Voltage VAC
-
Battery Type
Li-Ion
Product Range
-
Torque
-
Input Power
-
Battery Voltage
12V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate