Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.990 |
Price for:Each
Minimum: 1
Multiple: 1
$51.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No22-17390
Newark Part No.85W1282
Technical Datasheet
Input Power-
Supply Voltage VAC-
Heat Temperature Max500°C
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SS-611 heat gun set has dual temperature settings of 572°F~932°F making it ideal for heat shrink tubing, paint removal, forming plastic and many other applications.
- Overheat protection
- Automatic cool air flow to reduce waiting time from overheating shut down
- Dual color ergonomic grip and lightweight design
- CE and UL listed
- Includes 4 nozzles and 1 scraping tool with carrying case
Technical Specifications
Input Power
-
Heat Temperature Max
500°C
Plug Type
-
Supply Voltage VAC
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate