Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEINEL
Manufacturer Part No34830
Newark Part No.33P6177
Product RangeSteinel 348
Your Part Number
No Longer Available
Product Information
ManufacturerSTEINEL
Manufacturer Part No34830
Newark Part No.33P6177
Product RangeSteinel 348
Technical Datasheet
Input Power-
Supply Voltage VAC120V
Heat Temperature Max1100°F
Product RangeSteinel 348
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 34830 is a 120V variable temperature electronic Heat Gun with 3-stage switch (3.6, 10.6 and 17.6cfm). The HL 1910 E is a powerful heat gun with variable temperature and electronic thermocouple control for flexible use and maximum reliability. STEINEL's exclusive DuraTherm™ heating element ensures long life and even heat. The HL 1910 E is well suited for plastic welding, packaging, maintenance and other applications requiring variable temperature or pinpoint reduction of heat output.
- Variable temperature and airflow control
- Duratherm™ heating element
- Thermocouple controlled
- Reduction nozzles are approved for use on professional heat gun with electronic thermocouple control
- 1500W Output
- 120VAC at 60Hz Voltage
- 6ft Industrial grade rubber power cord
Applications
Maintenance & Repair, Automotive
Technical Specifications
Input Power
-
Heat Temperature Max
1100°F
Plug Type
-
Supply Voltage VAC
120V
Product Range
Steinel 348
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate