Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEINEL
Manufacturer Part No110023455
Newark Part No.51AH6883
Product RangeHL 1620 S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.250 |
Price for:Each
Minimum: 1
Multiple: 1
$46.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEINEL
Manufacturer Part No110023455
Newark Part No.51AH6883
Product RangeHL 1620 S Series
Technical Datasheet
Input Power1.3kW
Supply Voltage VAC120V
Heat Temperature Max500°C
Product RangeHL 1620 S Series
Plug Type-
SVHCNo SVHC (27-Jun-2018)
Product Overview
110023455 is a professional heat gun. It is ideal for drying plaster work, heat shrinking tubes and sleeves onto cables, and a variety of other professional applications. Make light work of any job. Weighing just 1.48 pounds, this unit offers two stages of heat and airflow and is weight balanced for fatigue free work.
- Voltage is 120VAC / 60Hz, 1300 watts output power
- 10.8A current, one year limited warranty, cUL certified
- Brush motor, micanite heating element, 600h motor lifetime
- Dimensions: 9.92“ x 3.37“ x 7.87“ (l x w x h)
- Higher durability (+20%), integrated thermal cut-out
- Industrial grade rubber, length: 6ft power cord
Technical Specifications
Input Power
1.3kW
Heat Temperature Max
500°C
Plug Type
-
Supply Voltage VAC
120V
Product Range
HL 1620 S Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate