2. Tools & Production Supplies
                                                                                                    3. Tools - Power & Machine Tools
                                                                                                    4. Heat Guns & Nozzles
                                                                                                    5. Heat Guns
                                                                                                    Print Page

                                                                                                    110023455

                                                                                                    Heat Gun, 1.3 kW, 500 °C, 120 VAC, 10.8A, HL 1620 S Series

                                                                                                    STEINEL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STEINEL 110023455
                                                                                                    STEINEL 110023455
                                                                                                    STEINEL 110023455
                                                                                                    ManufacturerSTEINEL
                                                                                                    Manufacturer Part No110023455
                                                                                                    Newark Part No.51AH6883
                                                                                                    Product RangeHL 1620 S Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$46.250
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $46.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STEINEL
                                                                                                    ManufacturerSTEINEL
                                                                                                    Manufacturer Part No110023455
                                                                                                    Newark Part No.51AH6883
                                                                                                    Product RangeHL 1620 S Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Input Power1.3kW
                                                                                                    Supply Voltage VAC120V
                                                                                                    Heat Temperature Max500°C
                                                                                                    Product RangeHL 1620 S Series
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    110023455 is a professional heat gun. It is ideal for drying plaster work, heat shrinking tubes and sleeves onto cables, and a variety of other professional applications. Make light work of any job. Weighing just 1.48 pounds, this unit offers two stages of heat and airflow and is weight balanced for fatigue free work.

                                                                                                    • Voltage is 120VAC / 60Hz, 1300 watts output power
                                                                                                    • 10.8A current, one year limited warranty, cUL certified
                                                                                                    • Brush motor, micanite heating element, 600h motor lifetime
                                                                                                    • Dimensions: 9.92“ x 3.37“ x 7.87“ (l x w x h)
                                                                                                    • Higher durability (+20%), integrated thermal cut-out
                                                                                                    • Industrial grade rubber, length: 6ft power cord

                                                                                                    Technical Specifications

                                                                                                    Input Power

                                                                                                    1.3kW

                                                                                                    Heat Temperature Max

                                                                                                    500°C

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Supply Voltage VAC

                                                                                                    120V

                                                                                                    Product Range

                                                                                                    HL 1620 S Series

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product