Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
Four tool kit comes with all the tools needed to handle a broad range of do-it-yourself applications, maintenance or service work and much more. All tools operate using Dewalt 12V Max Lithium-Ion batteries for long run times and power.
- Kit includes:
- DCS310 12V Max pivot reciprocating saw that utilizes a 3-position pivot handle for making difficult cuts in confined spaces
- DCD710 12V Max 3/8" drill/driver which features two speed transmission (0-400/0-1, 500) for versatility
- DCF815 12V Max 1/4" impact driver that features 3 LED lights to provide visibility without shadows
- DCL510 LED worklight, delivers 510 lumens and hands free usage
- Two 12V Max Lithium-Ion batteries
- Fast charger
- Bit tip
- Two belt hooks
- 4" wood cutting and 4" metal cutting reciprocating saw blades
Technical Specifications
Battery Voltage
12V
Chuck Size
-
Plug Type
-
Power Rating
-
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate