2. Tools & Production Supplies
                                                                                                    3. Tools - Power & Machine Tools
                                                                                                    4. Drills
                                                                                                    5. Floor Drills
                                                                                                    Print Page

                                                                                                    AHC-19

                                                                                                    Hole Cutter, Adjustable Round, 2.2 To 9" Cutting Dia, Steel

                                                                                                    JONARD TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    JONARD TOOLS AHC-19
                                                                                                    JONARD TOOLS AHC-19
                                                                                                    JONARD TOOLS AHC-19
                                                                                                    JONARD TOOLS AHC-19
                                                                                                    JONARD TOOLS AHC-19
                                                                                                    JONARD TOOLS AHC-19
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoAHC-19
                                                                                                    Newark Part No.15AJ5474
                                                                                                    Product RangeAHC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$143.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $143.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    JONARD TOOLS
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoAHC-19
                                                                                                    Newark Part No.15AJ5474
                                                                                                    Product RangeAHC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VAC-
                                                                                                    Speed Range Max-
                                                                                                    No. of Speeds-
                                                                                                    Product RangeAHC Series
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    • 9" adjustable round hole cutter with vacuum port
                                                                                                    • Perfect tool for installing recessed speakers, lighting or other round objects
                                                                                                    • Can be hooked up to vacuums with 2.5" (63.5mm) diameter hose nozzles
                                                                                                    • Cuts plywood, sheetrock, plasterboard and acrylic sheet up to 1 1/16" (27mm) thick
                                                                                                    • Cutting depth is adjustable via hex locknut and compression spring
                                                                                                    • Cuts hole sizes from 2.2" to 9" (56mm - 228.6mm) in diameter
                                                                                                    • Polycarbonate transparent dust shield collects dust, prevents chips from flying into eyes
                                                                                                    • Rubber gasket provides surface protection against damage, tight seal against flat surfaces
                                                                                                    • Compression spring absorbs vibrations while cutting
                                                                                                    • Can be used with any variable-speed drill and power drill and vacuum not included with hole cutter

                                                                                                    Contents

                                                                                                    Cover, Adjustable hole cutter, Vacuum port, Cap, Nut, Set of replacement blades, Hex key, Rugged carry case.

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VAC

                                                                                                    -

                                                                                                    No. of Speeds

                                                                                                    -

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Speed Range Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    AHC Series

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product