ALPHAWIRE
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Kits
                                                                                                    Print Page

                                                                                                    HDV700

                                                                                                    Touch Screen, TFT LCD, Videoscope, 5"

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EXTECH INSTRUMENTS HDV700
                                                                                                    EXTECH INSTRUMENTS HDV700
                                                                                                    EXTECH INSTRUMENTS HDV700
                                                                                                    EXTECH INSTRUMENTS HDV700
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part NoHDV700
                                                                                                    Newark Part No.67AK2656
                                                                                                    Product RangeHDV700 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,699.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,699.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part NoHDV700
                                                                                                    Newark Part No.67AK2656
                                                                                                    Product RangeHDV700 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeHDV700 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    HDV700 is a HDV700 videoscope screen (no probes). HDV700 is a versatile and lightweight professional videoscope that is designed for inspections in locations that are difficult or unsafe to access. With one or more of the eight waterproof (IP67) camera probes, you can use the HDV700 for condition monitoring in manufacturing, HVAC/R, plumbing, building, and automotive applications. A range of small diameter and articulating camera probes are available to give you clear visibility of components from the 5-inch color touchscreen display. Easily maneuver the narrow probes into small openings without disassembling equipment. The HDV700 also features multiple data recording options so you can easily create reports at the job site by transferring images and videos to your laptop.

                                                                                                    • View clear, bright images with a wide FoV on the 5” color TFT (800 × 480) capacitive touchscreen
                                                                                                    • Capture both still images and videos
                                                                                                    • Gain access to difficult-to-see components without disassembling equipment
                                                                                                    • Simultaneously view live camera image and a saved image side by side
                                                                                                    • Record voice annotations and photo notes for advanced reports
                                                                                                    • Efficiently manage your inspection data using the Session and Tag feature
                                                                                                    • Easy for a second person to inspect with you by connecting display to monitor using HDMI video o/p
                                                                                                    • Inspect comfortably using the display stand and tripod mount
                                                                                                    • Immerse the IP67-rated camera probes in water at a depth up to 1m (3.2ft) for 30 minutes max
                                                                                                    • Dimension [W × H × D] is 6.38" × 5.04" × 1.18"

                                                                                                    Contents

                                                                                                    HDV700 videoscope screen, 32GB Micro SD card, USB-A to USB-C cable, HDMI type A to type D cable, Li-ion rechargeable battery (built-in), Universal adapter (with US, UK, EU, and AUS plugs).

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    HDV700 Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product