2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Sockets & Accessories
                                                                                                    5. Sets
                                                                                                    Print Page

                                                                                                    22-27105

                                                                                                    Tool Kit, 7 mm - 18 mm Socket, 3/8 " Ratchet Handle, 38 Piece

                                                                                                    DURATOOL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DURATOOL 22-27105
                                                                                                    DURATOOL 22-27105
                                                                                                    DURATOOL 22-27105
                                                                                                    ManufacturerDURATOOL
                                                                                                    Manufacturer Part No22-27105
                                                                                                    Newark Part No.25AC4950
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    133 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$32.940
                                                                                                    6+$29.010
                                                                                                    10+$25.200
                                                                                                    Price for:Pack of 38
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $32.94
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DURATOOL
                                                                                                    ManufacturerDURATOOL
                                                                                                    Manufacturer Part No22-27105
                                                                                                    Newark Part No.25AC4950
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsSocket, Ratchet Handle, Extension Bar, Carrying Case
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    22-27105 is a 38-piece tool kit which is perfect for jobs ranging from DIY to professional mechanic. The carrying case makes all of these tools portable, so working off-site is easy.

                                                                                                    • Chrome surface plating
                                                                                                    • Carbon steel material
                                                                                                    • Product size is 30 x 23.5 x 5.5cm

                                                                                                    Contents

                                                                                                    1PC Bit holder 190mm, 1PC Ratchet handle 3/8”, 7PCs 3/8″ Dr. Metric socket (13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm), 5PCs 3/8″ Dr. Deep Metric socket (10mm, 12mm, 13mm, 14mm, 15mm), 7PCs 3/8″ Dr. imperial socket (3/8-7/16-1/2-9/16-5/8-11/16-3/4mm), 5PCs 3/8″ Dr. deep imperial socket (5/16-3/8-7/16-9/16-1/2mm), 1PC extension bar 3/8″×3″, 1PC spark plug socket 3/8″ × 16mm, 10PCs Bit sets( SL1/8-5/32-3/16, PZ1-2-3, PH1-2-3, AD), 1PC blow mold case.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Socket, Ratchet Handle, Extension Bar, Carrying Case

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 22-27105

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product