2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Cutters
                                                                                                    5. Electronic
                                                                                                    Print Page

                                                                                                    73 06 160

                                                                                                    Cutter, Compact, Diagonal, 160 mm, Edge, 4.8 mm

                                                                                                    KNIPEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KNIPEX 73 06 160
                                                                                                    KNIPEX 73 06 160
                                                                                                    KNIPEX 73 06 160
                                                                                                    KNIPEX 73 06 160
                                                                                                    ManufacturerKNIPEX
                                                                                                    Manufacturer Part No73 06 160
                                                                                                    Newark Part No.39AH1396
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$104.280
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $104.28
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KNIPEX
                                                                                                    ManufacturerKNIPEX
                                                                                                    Manufacturer Part No73 06 160
                                                                                                    Newark Part No.39AH1396
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cutter TypeDiagonal
                                                                                                    Overall Length160mm
                                                                                                    Cut TypeEdge
                                                                                                    Cutting Capacity Max4.8mm
                                                                                                    Cutting Edge Hardness-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    73 06 160 is a 6-1/4" X-Cut® compact diagonal cutter. It cuts finest strands as well as multi-core cables and piano wires. Its high cutting performance with minimum effort due to optimum coordination of the cutting edge angle and transmission ratio. The 40% less force required compared with standard diagonal cutters of the same length. Cutting capacity - up to 3/16" for soft, up to 5/32" for medium, up to 7/64" for hard, up to 3/32" for piano wire and up to 15/32" for Cu and Al multi conductor cable.

                                                                                                    • Powerful, light and universal, box-joint design: highest stability with low weight
                                                                                                    • Doubly supported joint axis for heavy duty, cuts precisely, even through fine copper wires
                                                                                                    • Compact, low-weight construction, universally usable, in the assembly, maintenance and production
                                                                                                    • 40% less force required compared with standard diagonal cutters of the same length
                                                                                                    • Chrome vanadium heavy-duty steel; forged, multi stage oil-hardened
                                                                                                    • 1000V multi-component grips, VDE-tested, powerful, light weight and a universal cutter
                                                                                                    • Cuts fine strands as well as multi-stranded cables and piano wires
                                                                                                    • 6 1/4" length, 2 1/8" width, 1 1/8" height, DIN ISO 5749 DIN EN 60900 IEC 60900 standard
                                                                                                    • Bevel cutting edge shape

                                                                                                    Warnings

                                                                                                    Whenever possible switch off power. Never touch conductive parts. Always wear approved eye protection.

                                                                                                    Technical Specifications

                                                                                                    Cutter Type

                                                                                                    Diagonal

                                                                                                    Cut Type

                                                                                                    Edge

                                                                                                    Cutting Edge Hardness

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Overall Length

                                                                                                    160mm

                                                                                                    Cutting Capacity Max

                                                                                                    4.8mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product