2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Screwdrivers
                                                                                                    5. Robertson Screwdrivers
                                                                                                    Print Page

                                                                                                    6884INS

                                                                                                    Screwdriver, Robertson, Insulated, #1 Square Tip, 8.32" OAL, Round Shank

                                                                                                    KLEIN TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KLEIN TOOLS 6884INS
                                                                                                    KLEIN TOOLS 6884INS
                                                                                                    KLEIN TOOLS 6884INS
                                                                                                    KLEIN TOOLS 6884INS
                                                                                                    KLEIN TOOLS 6884INS
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part No6884INS
                                                                                                    Newark Part No.62AK6258
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    541 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$16.480
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $16.48
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KLEIN TOOLS
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part No6884INS
                                                                                                    Newark Part No.62AK6258
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Screw Size Accepted#1
                                                                                                    Overall Length8.32"
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    6884INS is a 4inch shank, #1 square tip insulated screwdriver. This features a bright orange coating of flame and impact-resistant insulation to protect against electrical shock. This tool exceed the ASTM F1505 standards for insulated tool and is clearly marked with the official 1000V rating symbol. 1000V rated screwdriver features a layer of bright orange impact and flame-resistant insulation to protect from electrical shock. Made in the USA. The tether hole in the handle provides added safety when working at height. Tip-Ident® quickly identifies the screwdriver tip orientation so you can easily engage the screwdriver tip with the screw. Suitable for work near energized sources.

                                                                                                    • Tether hole for added safety when working at height
                                                                                                    • Cushion-Grip™ handle for greater torque and comfort
                                                                                                    • Meets or exceeds ASTM F1505-16(2021) and IEC 60900:2018
                                                                                                    • Flame retardant and impact resistant handle, tip-ident® handle
                                                                                                    • Round shank type, steel, plastic material, driver type
                                                                                                    • Rubber handle material, black handle color, orange color code
                                                                                                    • 4.31inch handle length, 1.24inch handle diameter
                                                                                                    • 8.32inch overall length, 8.32inch overall height, 1.24inch overall width

                                                                                                    Warnings

                                                                                                    Only use tools that are marked with the official international 1000-volt rating symbol, if there is any chance that the tools will make contact with an energized source.

                                                                                                    Notes

                                                                                                    Whenever possible, always de-energize lines and equipment prior to working on or around them, always inspect your tools before use, keep tool clean, dry and free of any surface contaminants.

                                                                                                    Technical Specifications

                                                                                                    Screw Size Accepted

                                                                                                    #1

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Overall Length

                                                                                                    8.32"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product