2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Stripping Tools
                                                                                                    5. Cable Strippers
                                                                                                    Print Page

                                                                                                    45-402

                                                                                                    Cable Stripper, Shielded, 0.012" to 0.22" Dia, Ringer Series

                                                                                                    IDEAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    IDEAL 45-402
                                                                                                    ManufacturerIDEAL
                                                                                                    Manufacturer Part No45-402
                                                                                                    Newark Part No.90F2431
                                                                                                    Product RangeRinger Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$182.050
                                                                                                    25+$173.730
                                                                                                    50+$169.110
                                                                                                    100+$163.570
                                                                                                    250+$158.030
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $182.05
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    IDEAL
                                                                                                    ManufacturerIDEAL
                                                                                                    Manufacturer Part No45-402
                                                                                                    Newark Part No.90F2431
                                                                                                    Product RangeRinger Series
                                                                                                    Stripping Capacity AWG-
                                                                                                    Stripping Capacity Metric0.305mm to 5.6mm
                                                                                                    For Use WithIdeal Ringer Series 8-10 Mil Kynar Cables
                                                                                                    Product RangeRinger Series
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    45-402 is a Ringer™ shielded cable stripper (Kynar®). The spring-loaded cutting head holds cable with consistently accurate tension, removing any need for adjustment. Its fixed blades are sized to insulation thickness, preventing inaccurate cuts, and 17-4 stainless steel construction assures long life. Typical applications are remove the tool and bend cable at high spots on the score line, breaking the insulation loose and use the front blade to make a length-wise cut for removing long insulation slugs.

                                                                                                    • V-notch jaw automatically positions and holds cable, increasing cutting accuracy
                                                                                                    • Wire guide roller maintains stripping head alignment, producing a square, clean cut
                                                                                                    • Copper-aluminum wire type
                                                                                                    • Cable diameter is 0.12" to 0.22"

                                                                                                    Contents

                                                                                                    Shielded cable stripper, K-6493 blade.

                                                                                                    Warnings

                                                                                                    Not recommended for layered wrapped cable constructions.

                                                                                                    Technical Specifications

                                                                                                    Stripping Capacity AWG

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Ideal Ringer Series 8-10 Mil Kynar Cables

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Stripping Capacity Metric

                                                                                                    0.305mm to 5.6mm

                                                                                                    Product Range

                                                                                                    Ringer Series

                                                                                                    Technical Docs (1)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product