2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Screwdrivers
                                                                                                    5. Slotted Screwdrivers
                                                                                                    Print Page

                                                                                                    6254

                                                                                                    Screwdriver, Slotted, Precision 0.125" Tip, 7.5" OAL, 4" Blade, Steel, Cushion Grip Handle

                                                                                                    KLEIN TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KLEIN TOOLS 6254
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part No6254
                                                                                                    Newark Part No.85AK3904
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$12.580
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12.58
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KLEIN TOOLS
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part No6254
                                                                                                    Newark Part No.85AK3904
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tip Size0.125"
                                                                                                    Blade Length4"
                                                                                                    Overall Length7.5"
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    6254 is a 1/8inch slotted precision screwdriver. Designed for precision work, Klein's electronics screwdriver features a rotating cap for optimum control. Made of the highest quality tempered steel, carefully heat-treated for maximum strength, and precision ground to fit screw openings securely. Rotating caps and Klein's exclusive Cushion-Grip™ handle offers outstanding comfort and control.

                                                                                                    • Cushion-Grip™ handle, 4'' shank length
                                                                                                    • S2 steel material, CA/TPE handle material
                                                                                                    • Black/yellow handle color
                                                                                                    • 3.5'' handle length, 0.55'' handle diameter
                                                                                                    • 7.5'' overall length, 0.71'' overall height, 0.71'' overall width
                                                                                                    • Color coded ring for easy spotting of each tip type
                                                                                                    • Over-sized cap marking for quick identification of tip size
                                                                                                    • Cushion-Grip™ handle for maximum comfort when working on small equipment
                                                                                                    • Heat treated and precision-machined tip for greater strength, nickel chrome plating rust prevention
                                                                                                    • 1/8inch slotted screwdriver is ideal for repairing glasses, small home appliances, and electronics

                                                                                                    Warnings

                                                                                                    Always wear approved eye protection. NOT insulated. Will NOT protect against electrical shock. Do NOT use to pry or chisel.

                                                                                                    Technical Specifications

                                                                                                    Tip Size

                                                                                                    0.125"

                                                                                                    Overall Length

                                                                                                    7.5"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Blade Length

                                                                                                    4"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product