2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Cutters
                                                                                                    5. Cable
                                                                                                    Print Page

                                                                                                    32838

                                                                                                    Cable Cutter, Insulated, Professional, 8", 4AWG Cables

                                                                                                    WIHA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WIHA 32838
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No32838
                                                                                                    Newark Part No.28C1418
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)

                                                                                                    Product Information

                                                                                                    WIHA
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No32838
                                                                                                    Newark Part No.28C1418
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Overall Length8"
                                                                                                    Cutting Capacity Max-
                                                                                                    For Use With4AWG Cables
                                                                                                    Blade Edge-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The 32838 is an insulated high leverage Diagonal Cutter with ergonomic moulded two component soft comfort grips. It is made of high quality forged C70 steel. The DynamicJoint® diagonal cutter ensures optimal transmission of hand strength to the cutting edges. Long term cutting is achieved through additional inductive hardening to approximately 64 HRC. It is suitable for soft, hard and piano wire, lay-on joint and optimized power transmission.

                                                                                                    • Induction hardened cutting edges and jaws
                                                                                                    • Moulded in slip guards for added user protection
                                                                                                    • Finger jam protection for safe operation at all settings
                                                                                                    • Semi-circular
                                                                                                    • Low wear lap joint, riveted and able to withstand high levels of load
                                                                                                    • Lightweight action and clean cutting

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Overall Length

                                                                                                    8"

                                                                                                    For Use With

                                                                                                    4AWG Cables

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Cutting Capacity Max

                                                                                                    -

                                                                                                    Blade Edge

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product