• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Cutters
                                                                                                    5. Electronic
                                                                                                    Print Page

                                                                                                    32659

                                                                                                    Cutter, Soft Grip, High Leverage, End, 8 ", Edge

                                                                                                    WIHA
                                                                                                    WIHA 32659
                                                                                                    WIHA 32659
                                                                                                    WIHA 32659
                                                                                                    WIHA 32659
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No32659
                                                                                                    Newark Part No.10J2047
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$35.970
                                                                                                    Price for:Each
                                                                                                    Minimum: 3
                                                                                                    Multiple: 3
                                                                                                    $107.91
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WIHA
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No32659
                                                                                                    Newark Part No.10J2047
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cutter TypeEnd
                                                                                                    Overall Length8"
                                                                                                    Cut TypeEdge
                                                                                                    Cutting Capacity Max-
                                                                                                    Cutting Edge Hardness-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    32659 is a 8.0inch classic grip end cutting nipper. It features classic grip with soft vinyl handles for comfort and control. It is built to last with grips that are oil and solvent resistant to stand up to deterioration over time. It is made of premium quality tool steel with induction hardened jaws and cutting edges for superior sharpness and service life. Wiha high leverage end cutting nipper has heavy duty streel riveted joins to cut through the hardest surfaces.

                                                                                                    • Wiha premium quality tool steel for strength and durability
                                                                                                    • Induction hardened cutting edges and jaws for superior longevity
                                                                                                    • Grips are oil and solvent resistant for long-lasting service life
                                                                                                    • Classic style soft vinyl grips for comfort and leverage
                                                                                                    • Backed by the Wiha no hassle guarantee
                                                                                                    • Superior fit and finish for little to no break-in period
                                                                                                    • Standard industrial brushed finish for surface endurance
                                                                                                    • Heavy duty steel riveted joints to withstand high levels of load
                                                                                                    • Induction hardened cutting edges and jaws for superior sharpness and longevity
                                                                                                    • 8inch product depth, 2.12inch product width, 1.2inch product height

                                                                                                    Technical Specifications

                                                                                                    Cutter Type

                                                                                                    End

                                                                                                    Cut Type

                                                                                                    Edge

                                                                                                    Cutting Edge Hardness

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Overall Length

                                                                                                    8"

                                                                                                    Cutting Capacity Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.