ALPHAWIRE
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Files
                                                                                                    5. Engineers Files
                                                                                                    Print Page

                                                                                                    16729NN

                                                                                                    Warding File, Flat, Smooth, 6" Length

                                                                                                    NICHOLSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NICHOLSON 16729NN
                                                                                                    ManufacturerNICHOLSON
                                                                                                    Manufacturer Part No16729NN
                                                                                                    Newark Part No.88AH4403
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$22.790
                                                                                                    Price for:Each
                                                                                                    Minimum: 12
                                                                                                    Multiple: 12
                                                                                                    $273.48
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NICHOLSON
                                                                                                    ManufacturerNICHOLSON
                                                                                                    Manufacturer Part No16729NN
                                                                                                    Newark Part No.88AH4403
                                                                                                    Blade Length6"
                                                                                                    File CutSmooth
                                                                                                    File ShapeFlat
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    16729NN is a 6" flat double/single cut warding smooth file. The Crescent Nicholson warding file with a smooth-cut pattern, is primarily intended for locksmiths to use in repairing or filing down the ward notches in keys. The thin rectangular shape is suitable for working in narrow spaces, while double-cut pattern and smooth coarseness make this fast-acting file that still leave smooth edges.

                                                                                                    • Used primarily by locksmiths in repairing and filing the ward notches in keys
                                                                                                    • Thin rectangular shape lets user work on fine objects or in small areas
                                                                                                    • Double-cut on sides and single-cut on edges for more versatile performance
                                                                                                    • Also suited for use in narrow spaces where other file won't fit
                                                                                                    • 7.91inch overall length, 0.15inch overall height, 0.66inch overall width
                                                                                                    • Steel material
                                                                                                    • 1 year warranty

                                                                                                    Technical Specifications

                                                                                                    Blade Length

                                                                                                    6"

                                                                                                    File Shape

                                                                                                    Flat

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    File Cut

                                                                                                    Smooth

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product