| Quantity | Price |
|---|---|
| 1+ | $181.390 |
Product Information
Product Overview
05073295001 is a 6003 joker 4 imperial set 1 combination wrench set (4 pieces). High quality combination ratchet wrench set by Wera is a everything that a wrench has to be able to do. And a whole lot more. It is faster, better and stylish. It is a new generation of combination ratchet wrenches. 4-piece set with imperial sizes in a robust pouch. Suitable for hexagon bolt heads or nuts. Comes with a holding function, thanks to the metal plate in the jaw, which reduces the risk of dropping nuts and bolts. The replaceable metal plate in the jaw secures nuts and bolts with its extra hard teeth and limits the danger of slipping. The integrated limit stop prevents any slipping down around the bolt head and allows higher torque to be applied. The double hex geometry makes for a positive connection with nuts or bolts and reduces the risk of slipping. A return angle of only 30° at the open end prevents any time consuming flipping of the wrench during fastening jobs.
- With take it easy tool finder: color coding by size
- Double-hex geometry reduces the risk of slipping
- Small return angle
- Fine tooth mechanism
- Joker open-ended wrench
- Size is 305 x 95 x 55mm
Contents
6000 Joker Ratcheting combination wrenches, Imperial, 7/16" x 165mm (05073282001, 05073283001, 05073284001, 05073287001), Hook and loop fastener strip.
Technical Specifications
4 Pieces of Imperial Ratcheting Combination Wrench Set, Hook & Loop Fastener Strip
No SVHC (27-Jun-2024)
Joker 6000 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate