Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
Price for:Each
Minimum: 10
Multiple: 10
$79.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoOW-38716
Newark Part No.02AC2173
Technical Datasheet
AF Size - Metric11.11mm
Length6.25"
Whitworth Size-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
OW-38716 is an open ended wrench 3/8” and 7/16”. It is designed for use on 3/8” and 7/16” F connectors, nuts, and bolts, this wrench makes tightening and loosening quick and easy.
- Open-ended head with 15° offset angle allows easy access to connectors, nuts, and bolts
- Double-ended for loosening and tightening 7/16” and 3/8” connectors, nuts, and bolts
- Made of chrome plated vanadium steel for maximum strength and durability
- Open end wrench type, polished finish, chrome vanadium steel material
- 6-1/4" length
Technical Specifications
AF Size - Metric
11.11mm
Whitworth Size
-
SVHC
No SVHC (21-Jan-2025)
Length
6.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate