Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerPANAVISE
Manufacturer Part No380RK
Newark Part No.85C2326
Technical Datasheet
Kit ContentsRubber Pad, Handle & Lock Washer
Product Range-
SVHCTo Be Advised
Product Overview
The 380RK is a Vacuum Base Repair Kit for use with 380 and 381 vacuum bases. To determine if your vacuum base needs replacing, clean the pad with a clean towel and make sure that is free of debris. Then attach it to a clean, non-porous surface (such as a window). If it still loses suction, the pad needs to be replaced.
Applications
Maintenance & Repair
Contents
Vacuum base, Rubber pad, Handle and lock washer.
Technical Specifications
Kit Contents
Rubber Pad, Handle & Lock Washer
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate