• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Tweezers - Replacement Tips
                                                                                                    Print Page

                                                                                                    159D-RTX

                                                                                                    Replacement Tip, Tweezer, Flat, 1.524 mm, Carbon Fibre Tip

                                                                                                    EXCELTA
                                                                                                    EXCELTA 159D-RTX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerEXCELTA
                                                                                                    Manufacturer Part No159D-RTX
                                                                                                    Newark Part No.95H8342
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    17 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$15.270
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $15.27
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EXCELTA
                                                                                                    ManufacturerEXCELTA
                                                                                                    Manufacturer Part No159D-RTX
                                                                                                    Newark Part No.95H8342
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tweezer Tip TypeStraight, Pointed
                                                                                                    Overall Length1.524mm
                                                                                                    Tweezer Tip MaterialCarbon Fibre Tip
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The 159D-RTX is a Flat Replacement Carbofib Tip with 30% carbon fibre for added stiffness.

                                                                                                    • 10³Ωcm Surface resistivity
                                                                                                    • Temperature resistant to 121°C

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Contents

                                                                                                    Carbofib tip kit and 4x Replacement screws.

                                                                                                    Technical Specifications

                                                                                                    Tweezer Tip Type

                                                                                                    Straight, Pointed

                                                                                                    Tweezer Tip Material

                                                                                                    Carbon Fibre Tip

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Overall Length

                                                                                                    1.524mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (27-Jun-2024)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.