NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Torx Keys
                                                                                                  5. Sets
                                                                                                  Print Page

                                                                                                  37192

                                                                                                  L Key Set, T6/T7/T8/T9/T10/T15/T20/T25/T27/T30, 10 Pieces, MagicSpring Series

                                                                                                  WIHA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WIHA 37192
                                                                                                  ManufacturerWIHA
                                                                                                  Manufacturer Part No37192
                                                                                                  Newark Part No.27K5687
                                                                                                  Product RangeMagicSpring Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$62.640
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $62.64
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WIHA
                                                                                                  ManufacturerWIHA
                                                                                                  Manufacturer Part No37192
                                                                                                  Newark Part No.27K5687
                                                                                                  Product RangeMagicSpring Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Torx Tip SizeT6, T7, T8, T9, T10, T15, T20, T25, T27, T30
                                                                                                  Kit Contents10 Pieces of T6, T7, T8, T9, T10, T15, T20, T25, T27, T30 TORX L-Keys
                                                                                                  Handle TypeL Key
                                                                                                  Blade Length-
                                                                                                  Product RangeMagicSpring Series
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  37192 is a 10 piece MagicSpring Torx L-key set. Torx L-Keys hold Torx screws at the end of the key with a small retaining spring. Ideal for fastening screws in limited access locations or requiring more torque. It consists of Wiha premium quality tool steel engineered for strength and durability, boast CNC precision machined for reduced cam out, chamfered ends for smooth fastener engagement, no cut off burrs or impact distortions, black oxide finish for durability. User can buy with confidence knowing that Wiha stands behind our products with what we believe is the best No Hassle Guarantee in the industry.

                                                                                                  • MagicSpring holds screws tight
                                                                                                  • Doesn't weaken tool or interfere in use
                                                                                                  • Stainless steel retaining spring
                                                                                                  • Hardened tool steel blades
                                                                                                  • 1" product depth, 4.5" product width, 9.5" product height

                                                                                                  Contents

                                                                                                  MagicSpring torx long arm L-Key T20 (37120), MagicSpring torx long arm L-Key T7 (37107), MagicSpring torx long arm L-Key T30 (37130), MagicSpring torx long arm L-Key T27 (37127), MagicSpring torx long arm L-Key T25 (37125), MagicSpring torx long arm L-Key T10 (37110), MagicSpring torx long arm L-Key T6 (37106), MagicSpring torx long arm L-Key T8 (37108), MagicSpring torx long arm L-Key T9 (37109), Wiha MagicSpring torx long arm L-Key T15 (37115).

                                                                                                  Technical Specifications

                                                                                                  Torx Tip Size

                                                                                                  T6, T7, T8, T9, T10, T15, T20, T25, T27, T30

                                                                                                  Handle Type

                                                                                                  L Key

                                                                                                  Product Range

                                                                                                  MagicSpring Series

                                                                                                  Kit Contents

                                                                                                  10 Pieces of T6, T7, T8, T9, T10, T15, T20, T25, T27, T30 TORX L-Keys

                                                                                                  Blade Length

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.