ALPHAWIRE
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Torque Drivers & Wrenches
                                                                                                    Print Page

                                                                                                    4550-10

                                                                                                    TORQUE TOOL, WRENCH, 0.5", 395MM

                                                                                                    GEDORE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GEDORE 4550-10
                                                                                                    ManufacturerGEDORE
                                                                                                    Manufacturer Part No4550-10
                                                                                                    Newark Part No.59M5670
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$409.640
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $409.64
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GEDORE
                                                                                                    ManufacturerGEDORE
                                                                                                    Manufacturer Part No4550-10
                                                                                                    Newark Part No.59M5670
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Torque Tool StyleWrench
                                                                                                    Torque Range ft-lb15ft-lb to 75ft-lb
                                                                                                    Torque Range N-m20N-m to 100N-m
                                                                                                    Drive Size - Metric12.7mm
                                                                                                    Drive Size - Imperial0.5"
                                                                                                    Overall Length395mm
                                                                                                    Overall Length395mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The 4550-10 is a Torque Wrench used in controlled screw tightening in the most widely used range of 10 to 100Nm and also suitable for use in all areas of industrial manufacturing. It offers 1/2-inch interchangeable mushroom head-square drive with ball-locking mechanism as per DIN 3120-A 6.3, A 10 or A 12.5 and ISO 1174. It has robust silk-matt chrome-plated steel tube construction with chrome-plated ratchet head and glass-fibre-reinforced plastic parts.

                                                                                                    • Adjustable torque wrench with a square drive and an integrated ratchet-head function
                                                                                                    • For controlled bi-directional tightening
                                                                                                    • In accordance with DIN EN ISO 6789, traceable to national norms
                                                                                                    • Lever-breaking mechanism with a castor guarantee tactile impulse and audible actuation signals
                                                                                                    • Double scale Nm and lbf-ft below a window with a magnifying glass effect
                                                                                                    • Ergonomically shaped convenient black plastic handgrip
                                                                                                    • Indentation in the middle of the handgrip as a calibration aid
                                                                                                    • ±3% Tolerance of the scale set torque actuation accuracy

                                                                                                    Contents

                                                                                                    Torque wrench, Test certificate as per DIN EN ISO 6789, Operating instructions and Transparent plastic box with a practical suspension mounting.

                                                                                                    Technical Specifications

                                                                                                    Torque Tool Style

                                                                                                    Wrench

                                                                                                    Torque Range N-m

                                                                                                    20N-m to 100N-m

                                                                                                    Drive Size - Imperial

                                                                                                    0.5"

                                                                                                    Overall Length

                                                                                                    395mm

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Torque Range ft-lb

                                                                                                    15ft-lb to 75ft-lb

                                                                                                    Drive Size - Metric

                                                                                                    12.7mm

                                                                                                    Overall Length

                                                                                                    395mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product