Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $415.800 |
Price for:Each
Minimum: 1
Multiple: 1
$415.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part No4550-10
Newark Part No.59M5670
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb15ft-lb to 75ft-lb
Torque Range N-m20N-m to 100N-m
Drive Size - Metric12.7mm
Drive Size - Imperial0.5"
Overall Length395mm
Overall Length395mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 4550-10 is a Torque Wrench used in controlled screw tightening in the most widely used range of 10 to 100Nm and also suitable for use in all areas of industrial manufacturing. It offers 1/2-inch interchangeable mushroom head-square drive with ball-locking mechanism as per DIN 3120-A 6.3, A 10 or A 12.5 and ISO 1174. It has robust silk-matt chrome-plated steel tube construction with chrome-plated ratchet head and glass-fibre-reinforced plastic parts.
- Adjustable torque wrench with a square drive and an integrated ratchet-head function
- For controlled bi-directional tightening
- In accordance with DIN EN ISO 6789, traceable to national norms
- Lever-breaking mechanism with a castor guarantee tactile impulse and audible actuation signals
- Double scale Nm and lbf-ft below a window with a magnifying glass effect
- Ergonomically shaped convenient black plastic handgrip
- Indentation in the middle of the handgrip as a calibration aid
- ±3% Tolerance of the scale set torque actuation accuracy
Contents
Torque wrench, Test certificate as per DIN EN ISO 6789, Operating instructions and Transparent plastic box with a practical suspension mounting.
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
20N-m to 100N-m
Drive Size - Imperial
0.5"
Overall Length
395mm
SVHC
No SVHC (04-Feb-2026)
Torque Range ft-lb
15ft-lb to 75ft-lb
Drive Size - Metric
12.7mm
Overall Length
395mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate