Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part NoTBN 2
Newark Part No.68C1425
Product RangeTBN Series
Your Part Number
80 In Stock
Need more?
8 Delivery in 1-3 Business Days(US stock)
72 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $270.120 |
Price for:Each
Minimum: 1
Multiple: 1
$270.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part NoTBN 2
Newark Part No.68C1425
Product RangeTBN Series
Technical Datasheet
Torque Tool StylePreset Breaking
Torque Range ft-lb3.5in-lb to 18in-lb
Torque Range N-m0.4N-m to 2N-m
Drive Size - Metric-
Drive Size - Imperial-
Overall Length105mm
Overall Length105mm
Product RangeTBN Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TBN 2 is a 105mm torque Wrench Handle improve control of the fastening process by reducing the risk of both under and over tightening. unique breaking mechanism, which gives the operator more time to react once the target torque is reached maximises productivity in restricted space applications through their compact slim line design helps maintain production output by minimising operator fatigue through the ergonomic design minimises tool replacement. 40N-cm to 2Nm Torque range.
Technical Specifications
Torque Tool Style
Preset Breaking
Torque Range N-m
0.4N-m to 2N-m
Drive Size - Imperial
-
Overall Length
105mm
SVHC
No SVHC (04-Feb-2026)
Torque Range ft-lb
3.5in-lb to 18in-lb
Drive Size - Metric
-
Overall Length
105mm
Product Range
TBN Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate