Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOUNTZ
Manufacturer Part No145893
Newark Part No.07X0515
Product RangeE-DRIV LF-Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $890.000 |
Price for:Each
Minimum: 1
Multiple: 1
$890.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No145893
Newark Part No.07X0515
Product RangeE-DRIV LF-Series
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb2.6in-lb to 10.4in-lb
Torque Range N-m29.4cN-m to 117.6cN-m
Drive Size - Metric6.35mm
Drive Size - Imperial1/4"
Overall Length9"
Product RangeE-DRIV LF-Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The E-DRIV LF 145893 is an economical brushless screwdriver with lever start. The durable power tool features a Swiss Maxon brushless motor, which reduces the standard maintenance costs for electric screwdrivers. The electric screwdriver is ESD certified, ensuring less than 1 Ohm at the bit tip.
- High performance Swiss Maxon brushless motor design provides durability and reduces the standard maintenance costs for electric screwdrivers
- Designed for high production environments, minimal heat build-up even when tool is operated continuously
- External torque adjustment scale
- ESD designed
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
29.4cN-m to 117.6cN-m
Drive Size - Imperial
1/4"
Product Range
E-DRIV LF-Series
Torque Range ft-lb
2.6in-lb to 10.4in-lb
Drive Size - Metric
6.35mm
Overall Length
9"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 145893
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate