2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Tool Cases
                                                                                                  Print Page

                                                                                                  22-9894

                                                                                                  Workshop Plastic Roller, 32" Portable, Telescopic Handle

                                                                                                  DURATOOL
                                                                                                  DURATOOL 22-9894
                                                                                                  DURATOOL 22-9894
                                                                                                  DURATOOL 22-9894
                                                                                                  DURATOOL 22-9894
                                                                                                  DURATOOL 22-9894
                                                                                                  DURATOOL 22-9894
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDURATOOL
                                                                                                  Manufacturer Part No22-9894
                                                                                                  Newark Part No.12P9973
                                                                                                  Product RangeWorkshop Rollers
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  121 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$64.760
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $64.76
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DURATOOL
                                                                                                  ManufacturerDURATOOL
                                                                                                  Manufacturer Part No22-9894
                                                                                                  Newark Part No.12P9973
                                                                                                  Product RangeWorkshop Rollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Carrying Case MaterialPlastic
                                                                                                  External Height32"
                                                                                                  External Width19"
                                                                                                  External Depth12"
                                                                                                  Product RangeWorkshop Rollers
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  Navigate jobsites with the Duratool Rolling Toolbox. With large heavy duty 6 inch wheels, this toolbox is designed for mobility and big storage. 3 large modular storage sections with retractable handle and wheels allow easy movement from bench top to job site. Top section: 19" tool box, features two heavy latches and interior removable tray. Middle section: 3 piece tool organizer, with 3 drawers for smaller components and equipment. Bottom section: features a retractable handle, 6" wheels a large bin for power tools and heavy accessories.

                                                                                                  • Exterior dimension is 19" W x 32" H x 12" D
                                                                                                  • Features three detachable sections
                                                                                                  • Heavy tie down clips on both side
                                                                                                  • Top 6-3/4" deep toolbox includes parts tray and sawhorse groove
                                                                                                  • Removable centre drawer section includes separated trays for storing fasteners, driver bits
                                                                                                  • Large 6" rubber wheels
                                                                                                  • Telescopic handle for easy storage
                                                                                                  • Wheeled base section with tilt bin for larger power tools and batteries

                                                                                                  Applications

                                                                                                  Construction, Mechanical, Utilities, Instrumentation

                                                                                                  Technical Specifications

                                                                                                  Carrying Case Material

                                                                                                  Plastic

                                                                                                  External Width

                                                                                                  19"

                                                                                                  Product Range

                                                                                                  Workshop Rollers

                                                                                                  External Height

                                                                                                  32"

                                                                                                  External Depth

                                                                                                  12"

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for 22-9894

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.