Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00403
Newark Part No.58M5448
Product RangeTool Boxes
Also Known AsGTIN UPC EAN: 5051259004115
Your Part Number
Technical Datasheet
81 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $184.080 | $75.400 |
| 5+ | $177.260 | $75.400 |
| 20+ | $169.760 | $75.400 |
Price for:Each
Minimum: 1
Multiple: 1
$75.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00403
Newark Part No.58M5448
Product RangeTool Boxes
Also Known AsGTIN UPC EAN: 5051259004115
Technical Datasheet
Carrying Case MaterialMetal
External Height670mm
External Width580mm
External Depth345mm
Product RangeTool Boxes
SVHCTo Be Advised
Product Overview
A heavy-duty 26" rolling workshop for maximum storage and easy transportation of tools and materials.
- Manufactured from impact resistant metal with plastic coating
- Removable sections, each with carry handles
- Durable/ lightweight construction
- Large storage bin in base suitable for transporting power tools and large equipment
- Mid-section drawer and top tool box
- Soft grip telescopic handle and heavy duty wheels
- Weight: 15kg
- External Dimensions: (WxDxH) 580 x 345 x 670mm
- Internal Dimensions of the compartments (WxDxH):
- Upper = 475 x 225 x 100mm
- Middle = 410 x 205 x 95mm
- Lower = Overall Width:415mm, Depth: 220mm, Front Side Height: 295mm, Back Side Height: 195mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Mechanical, Instrumentation, Electrical, Industrial, Utilities
Warnings
Tools not included.
Technical Specifications
Carrying Case Material
Metal
External Width
580mm
Product Range
Tool Boxes
External Height
670mm
External Depth
345mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate