Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.120 |
| 25+ | $42.260 |
| 50+ | $39.260 |
| 100+ | $37.970 |
| 250+ | $36.680 |
Price for:Each
Minimum: 1
Multiple: 1
$46.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoKN-300INS
Newark Part No.87AK1977
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric-
For Use WithInsulated Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
KN-300INS is an insulated cable dismantling knife w/ blade guard. It is designed with a blade guard and replaceable straight blade, this insulated cable knife is perfect for cutting around jacketed cables without the risk of accidental cuts and nicks. Insulated handle is rated for use on live equipment up to 1000V and is compliant with DIN EN 60900 VDE 0682- 201:2013-04 standards. Included tethering hole allows for easy transportation and convenient storage.
- Blade guard prevents accidental cuts and nicks while dismantling cable
- Blade guard can be folded into handle for slitting cable jackets
- Ultra-sharp stainless steel blades slice through jackets of cables and can be replaced when worn out
- Ergonomically designed handle for increased comfort and control
- 1.7” blade length, 1000V rated voltage
- Stainless steel blade material
- Dimension is 7.44 x 1.1 x 2.09inch
Technical Specifications
Stripping Capacity AWG
-
For Use With
Insulated Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate