Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | ST-100Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 10F7573 |
| Product Range | KYNAR® WD-30 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.950 |
Price for:Each
Minimum: 1
Multiple: 1
$84.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | ST-100Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 10F7573 |
| Product Range | KYNAR® WD-30 Series |
| Technical Datasheet | |
| Stripping Capacity AWG | 24AWG to 22AWG |
| Stripping Capacity Metric | - |
| For Use With | Wires |
| Product Range | KYNAR® WD-30 Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The ST-100 is a Wire Stripper Tool with 24 to 22AWG wire range. It features a revolutionary concept for easy and clean stripping of wires for wire wrapping, electronics and appliance applications. This tool is biomechanically designed for maximum efficiency. The hardened steel cutting blades and sturdy construction of the tool ensure long life. Strip length easily adjustable for application. Blades are made from specially tempered spring steel for clean and nick-free wire stripping.
- SB-2224 Replacement blade
- Easy to operate
Applications
Maintenance & Repair
Technical Specifications
| Stripping Capacity AWG | 24AWG to 22AWG |
|---|---|
| For Use With | Wires |
| SVHC | No SVHC (21-Jan-2025) |
| Stripping Capacity Metric | - |
|---|---|
| Product Range | KYNAR® WD-30 Series |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |