Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoAST-200
Newark Part No.83AH3528
Product RangeCableSaber Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $157.950 |
Price for:Each
Minimum: 1
Multiple: 1
$157.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoAST-200
Newark Part No.83AH3528
Product RangeCableSaber Series
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4mm to 28.6mm
For Use With0.157" to 1.125" Diameter Cables
Product RangeCableSaber Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CableSaber™ is the ultimate tool for gaining mid-span access to armoured or thick jacketed cables 4mm-28.6mm (0.157”-1.125”) in diameter.
- Adjustable blade depth up to 5.5 mm (0.216”)
- Precision steel blade will cut through toughest materials, ensuring no damage to internal fibres
- Blade can be set to be longitudinal for slitting or radial for ringing
- Aluminium shaft provides stability while slitting or ringing, preventing spiralling from occurring
- Shaft housing acts as a handle, providing greater leverage
- Thumb screw allows blade depth to be adjusted quickly by hand
- Rugged anodized aluminium and steel construction for maximum durability
Technical Specifications
Stripping Capacity AWG
-
For Use With
0.157" to 1.125" Diameter Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
4mm to 28.6mm
Product Range
CableSaber Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate