Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoAT-3112Copy
Newark Part No.23C6832
Technical Datasheet
Length6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AT-3112 is a 6-inch Plastic Pencil-type Spudger tapered to a point on one end and screwdriver tip on other end. Used to form, shape, guide, spudge and separate fine computer wire terminals, telephone wires and cables. Also used for breaking solder bridges, probing or positioning loose components. Made of a high impact non-conductive thermoplastic material.
- Pointed, slotted end type
Applications
Maintenance & Repair
Technical Specifications
Length
6"
SVHC
No SVHC (15-Jan-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate